-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16LF1619-E/SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0807
|
Newark | Mcu, 8Bit, Pic32, 32Mhz, Soic-20, Product Range:Pic16 Family Pic16F16Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Mb, No. Of Pins:20Pins, Mcu Case Style:Soic, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16LF1619-E/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
PIC16LF1619-E/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
22 In Stock |
|
$1.8800 | Buy Now |
DISTI #
PIC16LF1619-E/SO
|
Avnet Americas | MCU 8-Bit PIC16LF PIC RISC 14KB Flash 1.8V to 3.6V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1619-E/SO) RoHS: Compliant Min Qty: 418 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
579-PIC16LF1619-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC RoHS: Compliant | 0 |
|
$1.5600 / $1.7300 | Order Now |
DISTI #
PIC16LF1619-E/SO
|
Microchip Technology Inc | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3700 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 418 Package Multiple: 38 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 12x10b, D/A 1x8b - 1.8 to 3.6V - 20-SOIC. RoHS: Compliant | 0 |
|
$1.6400 / $2.3900 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ | ||
|
NAC | 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 190 Package Multiple: 38 Container: Tube | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
PIC16LF1619-E/SO
|
EBV Elektronik | MCU 8-Bit PIC16LF PIC RISC 14KB Flash 1.8V to 3.6V 20-Pin SOIC Tube (Alt: PIC16LF1619-E/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1619-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1619-E/SO
Microchip Technology Inc
PIC16LF1619-E/SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bit Size | 8 | |
CPU Family | PIC | |
JESD-30 Code | R-PDSO-G20 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1619-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1619-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1619-I/SO | PIC16LF1619-I/SO | Microchip Technology Inc | PIC16LF1619-E/SO vs PIC16LF1619-I/SO |