Datasheets
PIC16LF1619-E/ML by: Microchip Technology Inc

PIC16LF1619-E/ML

Part Details for PIC16LF1619-E/ML by Microchip Technology Inc

Overview of PIC16LF1619-E/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PIC16LF1619-E/ML

Part # Distributor Description Stock Price Buy
DISTI # 43AC0275
Newark Mcu, 8Bit, Pic32, 32Mhz, Qfn-20, Product Range:Pic16 Family Pic16F16Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Mb, No. Of Pins:20Pins, Mcu Case Style:Qfn, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16LF1619-E/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.5100
$1.5100 Buy Now
DISTI # PIC16LF1619-E/ML-ND
DigiKey IC MCU 8BIT 14KB FLASH 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 364
In Stock
  • 1 $1.7300
  • 25 $1.5900
  • 100 $1.4500
$1.4500 / $1.7300 Buy Now
DISTI # PIC16LF1619-E/ML
Avnet Americas MCU 8-Bit PIC16LF PIC RISC 14KB Flash 1.8V to 3.6V 20-Pin QFN Tube - Rail/Tube (Alt: PIC16LF1619-E/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.7300
  • 25 $1.5900
  • 100 $1.4500
$1.4500 / $1.7300 Buy Now
DISTI # 579-PIC16LF1619-E/ML
Mouser Electronics 8-bit Microcontrollers - MCU 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC RoHS: Compliant 0
  • 1 $1.7300
  • 25 $1.5900
  • 91 $1.4500
$1.4500 / $1.7300 Order Now
DISTI # PIC16LF1619-E/ML
Microchip Technology Inc 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes 182

Alternates Available
  • 1 $1.7300
  • 25 $1.5900
  • 100 $1.4500
  • 1,000 $1.3100
  • 5,000 $1.2600
$1.2600 / $1.7300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 0
  • 455 $1.5400
$1.5400 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 12x10b, D/A 1x8b - 1.8 to 3.6V - 20-QFN (4x4). RoHS: Compliant 182 Factory Stock
  • 114 $2.2000
  • 228 $1.6500
  • 342 $1.5400
  • 455 $1.5100
$1.5100 / $2.2000 Buy Now
NAC 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube 182
  • 1 $1.8900
  • 100 $1.7100
  • 500 $1.5800
  • 1,000 $1.5400
$1.5400 / $1.8900 Buy Now
DISTI # PIC16LF1619-E/ML
EBV Elektronik MCU 8-Bit PIC16LF PIC RISC 14KB Flash 1.8V to 3.6V 20-Pin QFN Tube (Alt: PIC16LF1619-E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 12x10b, D/A 1x8b - 1.8 to 3.6V - 20-QFN (4x4). RoHS: Compliant 182 Factory Stock
  • 114 $2.2000
  • 228 $1.6500
  • 342 $1.5400
  • 455 $1.5100
$1.5100 / $2.2000 Buy Now

Part Details for PIC16LF1619-E/ML

PIC16LF1619-E/ML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16LF1619-E/ML Part Data Attributes

PIC16LF1619-E/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF1619-E/ML Microchip Technology Inc PIC16LF1619-E/ML
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N20
Length 4 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 1
Number of I/O Lines 18
Number of Serial I/Os 1
Number of Terminals 20
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 1024
RAM (words) 1024
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 32 MHz
Supply Current-Max 6 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF1619-E/ML

This table gives cross-reference parts and alternative options found for PIC16LF1619-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1619-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF1619T-I/ML PIC16LF1619T-I/ML Microchip Technology Inc PIC16LF1619-E/ML vs PIC16LF1619T-I/ML
PIC16LF1619-I/ML PIC16LF1619-I/ML Microchip Technology Inc PIC16LF1619-E/ML vs PIC16LF1619-I/ML
PIC16F1619-E/ML PIC16F1619-E/ML Microchip Technology Inc PIC16LF1619-E/ML vs PIC16F1619-E/ML
PIC16F1619T-I/ML PIC16F1619T-I/ML Microchip Technology Inc PIC16LF1619-E/ML vs PIC16F1619T-I/ML

PIC16LF1619-E/ML Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1619-E/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1619-E/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF1619-E/ML would you like to use for your alert(s)?
  • Please alert me when PIC16LF1619-E/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF1619-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1619-E/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF1619-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1619-E/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1619-E/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: