There are no models available for this part yet.
Overview of PIC16LF1618-I/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16LF1618-I/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25Y7146
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-20, Product Range:Pic16 Family Pic16Lf161X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16LF1618-I/SO RoHS: Compliant Min Qty: 532 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now | |
DISTI #
PIC16LF1618-I/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
49 In Stock |
|
$1.5300 | Buy Now | |
DISTI #
PIC16LF1618-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1618-I/SO) RoHS: Compliant Min Qty: 494 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.5300 | Buy Now | |
DISTI #
579-PIC16LF1618-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC RoHS: Compliant | 0 |
|
$1.2700 | Order Now | |
DISTI #
PIC16LF1618-I/SO
|
Microchip Technology Inc | 7KB Flash, 512 RAM, 18 I/O, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC, Projected EOL: 2039-11-17 RoHS: Compliant pbFree: Yes |
3552 Alternates Available |
|
$1.1000 / $1.5300 | Buy Now | |
DISTI #
70572512
|
RS | 7KB Flash, 512 RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16LF1618-I/SO RoHS: Not Compliant Min Qty: 532 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ | |
Future Electronics | IC MCU 8BIT 7KB FLASH 20SOIC TUBE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 5Tube |
|
$1.3500 / $1.5200 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 1K x 8 RAM - A/D 12x10b, D/A 1x8b - 1.8 to 3.6V - 20-SOIC. RoHS: Compliant | 3534 Factory Stock |
|
$1.3600 / $1.9800 | Buy Now | ||
NAC | 7KB Flash, 512 RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 2812 |
|
$1.3400 / $1.6500 | Buy Now | ||
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 1K x 8 RAM - A/D 12x10b, D/A 1x8b - 1.8 to 3.6V - 20-SOIC. RoHS: Compliant | 3534 Factory Stock |
|
$1.3600 / $1.9800 | Buy Now |
CAD Models for PIC16LF1618-I/SO by Microchip Technology Inc
Part Data Attributes for PIC16LF1618-I/SO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
18
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
20
|
Number of Timers
|
9
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
RAM (bytes)
|
512
|
ROM (words)
|
4096
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2.65 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF1618-I/SO
This table gives cross-reference parts and alternative options found for PIC16LF1618-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1618-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1618T-I/SO | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20 | Microchip Technology Inc | PIC16LF1618-I/SO vs PIC16F1618T-I/SO |
PIC16F1618-I/SO | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20 | Microchip Technology Inc | PIC16LF1618-I/SO vs PIC16F1618-I/SO |
PIC16F1618-E/SO | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20 | Microchip Technology Inc | PIC16LF1618-I/SO vs PIC16F1618-E/SO |