Part Details for PIC16LF1613-E/ML by Microchip Technology Inc
Overview of PIC16LF1613-E/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1613-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8936
|
Newark | 3.5Kb Flash, 256 Ram, 32Mhz Int. Osc, 10Bit Adc, Zcd, Wwdt, Crc 16 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16LF1613-E/ML RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
PIC16LF1613-E/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16QFN Min Qty: 637 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
PIC16LF1613-E/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1613-E/ML) RoHS: Compliant Min Qty: 637 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0392 / $1.2348 | Buy Now |
DISTI #
579-PIC16LF1613-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
PIC16LF1613-E/ML
|
Microchip Technology Inc | 14-pin, 3.5KB Flash, 256 RAM, Low Voltage, 32MHz Int. Osc, ZCD, WWDT, CRC, Projected EOL: 2039-02-28 RoHS: Compliant pbFree: Yes |
6643 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
DISTI #
70572483
|
RS | 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16LF1613-E/ML RoHS: Not Compliant Min Qty: 637 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 637 Package Multiple: 91 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - A/D 8x10b - 1.8 to 3.6V - 16-QFN (4x4). RoHS: Compliant | 6643 Factory Stock |
|
$1.1100 / $1.6100 | Buy Now |
|
NAC | 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 5278 |
|
$1.1000 / $1.3500 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - A/D 8x10b - 1.8 to 3.6V - 16-QFN (4x4). RoHS: Compliant | 6643 Factory Stock |
|
$1.1100 / $1.6100 | Buy Now |
Part Details for PIC16LF1613-E/ML
PIC16LF1613-E/ML CAD Models
PIC16LF1613-E/ML Part Data Attributes
|
PIC16LF1613-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1613-E/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1613-E/ML
This table gives cross-reference parts and alternative options found for PIC16LF1613-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1613-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1613T-I/ML | Microchip Technology Inc | $1.2400 | RISC MICROCONTROLLER | PIC16LF1613-E/ML vs PIC16LF1613T-I/ML |
PIC16LF1613T-E/ST | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1613-E/ML vs PIC16LF1613T-E/ST |
PIC16LF1613T-I/ST | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1613-E/ML vs PIC16LF1613T-I/ST |
PIC16LF1613T-I/SL | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1613-E/ML vs PIC16LF1613T-I/SL |
PIC16LF1613-I/ST | Microchip Technology Inc | $1.2400 | RISC MICROCONTROLLER | PIC16LF1613-E/ML vs PIC16LF1613-I/ST |
PIC16LF1613-I/P | Microchip Technology Inc | $1.3900 | RISC MICROCONTROLLER | PIC16LF1613-E/ML vs PIC16LF1613-I/P |
PIC16LF1613T-E/SL | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1613-E/ML vs PIC16LF1613T-E/SL |
PIC16LF1613-E/ST | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1613-E/ML vs PIC16LF1613-E/ST |