Part Details for PIC16LF1578-I/GZ by Microchip Technology Inc
Overview of PIC16LF1578-I/GZ by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PIC16LF1578-I/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8896
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-20, Product Range:Pic16 Family Pic16Lf157X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Uqfn-Ep, Interfaces:Eusartrohs Compliant: Yes |Microchip PIC16LF1578-I/GZ RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
PIC16LF1578-I/GZ-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
720 In Stock |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
PIC16LF1578-I/GZ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16LF1578-I/GZ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
579-PIC16LF1578-I/GZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
PIC16LF1578-I/GZ
|
Microchip Technology Inc | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, Projected EOL: 2039-05-26 RoHS: Compliant pbFree: Yes |
551 Alternates Available |
|
$0.9500 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 | 0 |
|
$1.1500 | Buy Now |
|
NAC | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART - Package: 20 UQFN 4x4x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 455 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
PIC16LF1578-I/GZ
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin UQFN EP Tube (Alt: PIC16LF1578-I/GZ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16LF1578-I/GZ
|
EBV Elektronik | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin UQFN EP Tube (Alt: PIC16LF1578-I/GZ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU PIC16 PIC RISC 7KB Flash 3.3V 20-Pin UQFN EP Tube RoHS: Compliant | 546 Factory Stock |
|
$1.1400 / $1.6500 | Buy Now |
Part Details for PIC16LF1578-I/GZ
PIC16LF1578-I/GZ CAD Models
PIC16LF1578-I/GZ Part Data Attributes
|
PIC16LF1578-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1578-I/GZ
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1578-I/GZ
This table gives cross-reference parts and alternative options found for PIC16LF1578-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1578-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1578-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1578-I/GZ vs PIC16LF1578-E/GZ |
PIC16F1578T-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1578-I/GZ vs PIC16F1578T-E/GZ |
PIC16LF1578T-I/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1578-I/GZ vs PIC16LF1578T-I/GZ |
PIC16F1578T-I/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1578-I/GZ vs PIC16F1578T-I/GZ |