Part Details for PIC16LF15385-E/PT by Microchip Technology Inc
Overview of PIC16LF15385-E/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF15385-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8449
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-48, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfp, No. Of I/O S:44I/O S Rohs Compliant: Yes |Microchip PIC16LF15385-E/PT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
PIC16LF15385-E/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 48TQFP Min Qty: 500 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
PIC16LF15385-E/PT
|
Avnet Americas | Full-Featured 8-bit Microcontroller 14 Kbyte Flash 1 Kbyte SRAM 48-Pin TQFP Tray - Trays (Alt: PIC16LF15385-E/PT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
579-PIC16LF15385E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 2000 |
|
$1.3800 / $1.7000 | Buy Now |
DISTI #
PIC16LF15385-E/PT
|
Microchip Technology Inc | 14KB, 1KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-03-16 RoHS: Compliant pbFree: Yes |
3500 Alternates Available |
|
$1.2400 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 44 I/O - 14KB (8K x 14) FLASH - 224 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 48-TQFP (7x7). RoHS: Compliant | 3500 Factory Stock |
|
$1.4800 / $2.1600 | Buy Now |
DISTI #
PIC16LF15385-E/PT
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.5300 / $1.7200 | RFQ |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 2750 |
|
$1.4900 / $1.8300 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 44 I/O - 14KB (8K x 14) FLASH - 224 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 48-TQFP (7x7). RoHS: Compliant | 3500 Factory Stock |
|
$1.4800 / $2.1600 | Buy Now |
Part Details for PIC16LF15385-E/PT
PIC16LF15385-E/PT CAD Models
PIC16LF15385-E/PT Part Data Attributes
|
PIC16LF15385-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15385-E/PT
Microchip Technology Inc
14KB, 1KB RAM, 4XPWMS, COMPARATO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15385-E/PT
This table gives cross-reference parts and alternative options found for PIC16LF15385-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15385-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15385T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16LF15385-E/PT vs PIC16LF15385T-E/PT |
PIC16LF15385-I/PT | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16LF15385-E/PT vs PIC16LF15385-I/PT |
PIC16F15385T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16LF15385-E/PT vs PIC16F15385T-E/PT |
PIC16F15385-E/PTVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQFP48 | Microchip Technology Inc | PIC16LF15385-E/PT vs PIC16F15385-E/PTVAO |
PIC16F15385-E/PT | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16LF15385-E/PT vs PIC16F15385-E/PT |
PIC16F15385T-I/PT | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16LF15385-E/PT vs PIC16F15385T-I/PT |
PIC16F15385-I/PT | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16LF15385-E/PT vs PIC16F15385-I/PT |