PIC16LF15345-E/ML
Microchip Technology Inc
Description: RISC Microcontroller

Overview of PIC16LF15345-E/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for PIC16LF15345-E/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16LF15345-E/ML by Microchip Technology Inc

PIC16LF15345-E/ML
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-05-08
Has ADC
YES
Bit Size
32
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N20
Length
4 mm
Low Power Mode
YES
Number of I/O Lines
18
Number of Serial I/Os
2
Number of Terminals
20
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
1024
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
3.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF15345-E/ML
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for PIC16LF15345-E/ML

This table gives cross-reference parts and alternative options found for PIC16LF15345-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15345-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF15345T-E/ML RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345T-E/ML
PIC16LF15345T-I/ML RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345T-I/ML
Part Number Description Manufacturer Compare
PIC16LF15345T-E/6NVAO RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345T-E/6NVAO
PIC16LF15345-E/6NVAO RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345-E/6NVAO
PIC16LF15345T-I/ML RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345T-I/ML
PIC16LF15345T-E/GZ RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345T-E/GZ
PIC16LF15345T-I/SSVAO RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345T-I/SSVAO
PIC16LF15345T-E/6N RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345T-E/6N
PIC16LF15345T-E/GZVAO RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345T-E/GZVAO
PIC16LF15345T-E/ML RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345T-E/ML
PIC16LF15345T-E/SO RISC Microcontroller Microchip Technology Inc PIC16LF15345-E/ML vs PIC16LF15345T-E/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF15345-E/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF15345-E/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF15345-E/ML would you like to use for your alert(s)?
  • Please alert me when PIC16LF15345-E/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF15345-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF15345-E/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF15345-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF15345-E/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF15345-E/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: