-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 7KB FLASH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8371
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip PIC16LF15324-I/SL RoHS: Compliant Min Qty: 912 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 | Buy Now |
DISTI #
PIC16LF15324-I/SL-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
PIC16LF15324-I/SL
|
Avnet Americas | MCU 8-Bit PIC16LF15324 PIC RISC 7KB Flash 1.8V to 3.6V 14 -Pin SOIC Tube - Rail/Tube (Alt: PIC16LF15324-I/SL) RoHS: Not Compliant Min Qty: 798 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
579-PIC16LF15324I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 0 |
|
$0.7600 / $0.9200 | Order Now |
DISTI #
PIC16LF15324-I/SL
|
Microchip Technology Inc | 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C, Projected EOL: 2044-02-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6700 / $0.9200 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - IC MCU 8BIT 7KB FLASH 14SOIC RoHS: Compliant pbFree: Yes Min Qty: 798 Package Multiple: 57 | 0 |
|
$0.8130 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin SOIC N Tube RoHS: Compliant |
627 In Stock |
|
$0.7090 / $0.8450 | Buy Now |
DISTI #
65160182
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 114 Package Multiple: 57 Date Code: 2212 | Americas - 627 |
|
$0.9490 / $1.0985 | Buy Now |
DISTI #
PIC16LF15324-I/SL
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$0.8800 / $0.9900 | RFQ |
|
NAC | 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 399 Package Multiple: 57 Container: Tube | 0 |
|
$0.8100 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF15324-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15324-I/SL
Microchip Technology Inc
IC MCU 8BIT 7KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF15324-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15324-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15324-I/SL | IC MCU 8BIT 7KB FLASH 14SOIC | Microchip Technology Inc | PIC16LF15324-I/SL vs PIC16F15324-I/SL |
PIC16F15324T-E/SL | RISC Microcontroller | Microchip Technology Inc | PIC16LF15324-I/SL vs PIC16F15324T-E/SL |
PIC16F15324-E/SL | IC MCU 8BIT 7KB FLASH 14SOIC | Microchip Technology Inc | PIC16LF15324-I/SL vs PIC16F15324-E/SL |
PIC16LF15324-E/SL | IC MCU 8BIT 7KB FLASH 14SOIC | Microchip Technology Inc | PIC16LF15324-I/SL vs PIC16LF15324-E/SL |
PIC16LF15324T-I/SL | IC MCU 8BIT 7KB FLASH 14SOIC | Microchip Technology Inc | PIC16LF15324-I/SL vs PIC16LF15324T-I/SL |