There are no models available for this part yet.
Overview of PIC16LC73B-04I/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PIC16LC73B-04I/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC2210
|
Newark | Soic 7 Kb Otp, 192 Ram, 22 I/O Rohs Compliant: Yes |Microchip PIC16LC73B-04I/SO RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now | |
DISTI #
23C5565
|
Newark | Mcu, 8Bit, 4Mhz, Wsoic-28, Product Range:Pic16 Family Pic16Lc7X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip PIC16LC73B-04I/SO RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 | Buy Now | |
DISTI #
PIC16LC73B-04I/SO-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
52 In Stock |
|
$6.5200 | Buy Now | |
DISTI #
PIC16LC73B-04I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LC73B-04I/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.1200 / $6.4700 | Buy Now | |
DISTI #
98AC2210
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube - Bulk (Alt: 98AC2210) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$6.3300 | Buy Now | |
DISTI #
579-16LC73B-04I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O RoHS: Compliant | 0 |
|
$6.5200 | Order Now | |
DISTI #
PIC16LC73B-04I/SO
|
Microchip Technology Inc | MCU CMOS 28 LD LOW PWR, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2146 Alternates Available |
|
$5.5400 / $6.4700 | Buy Now | |
DISTI #
70453485
|
RS | 7 KB OTP, 192 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16LC73B-04I/SO RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6600 / $7.8300 | RFQ | |
Future Electronics | PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$6.2000 / $6.3300 | Buy Now | ||
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant | 2133 Factory Stock |
|
$7.1600 / $10.4400 | Buy Now |
CAD Models for PIC16LC73B-04I/SO by Microchip Technology Inc
Part Data Attributes for PIC16LC73B-04I/SO by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, PLASTIC, MS-013, SO-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
5 Weeks, 3 Days
|
Date Of Intro
|
1990-01-01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
4 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
22
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
192
|
ROM (words)
|
4096
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
2.65 mm
|
Speed
|
4 MHz
|
Supply Current-Max
|
3.8 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LC73B-04I/SO
This table gives cross-reference parts and alternative options found for PIC16LC73B-04I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC73B-04I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LC73BT-04/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16LC73B-04I/SO vs PIC16LC73BT-04/SO |
PIC16LC73B-04/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16LC73B-04I/SO vs PIC16LC73B-04/SO |
PIC16LC73B-04E/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16LC73B-04I/SO vs PIC16LC73B-04E/SO |