Part Details for PIC16LC72A-04I/ML by Microchip Technology Inc
Overview of PIC16LC72A-04I/ML by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LC72A-04I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16LC72A-04I/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 28QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16LC72A-04I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LC72A-04I/ML) RoHS: Not Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16LC72A-04I/ML
PIC16LC72A-04I/ML CAD Models
PIC16LC72A-04I/ML Part Data Attributes
|
PIC16LC72A-04I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LC72A-04I/ML
Microchip Technology Inc
MCU CMOS 28 LD LOW PWR, -40C to +85C, 28-QFN, TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |