Datasheets
PIC16LC661T-04/TQ by: Microchip Technology Inc

8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44

Part Details for PIC16LC661T-04/TQ by Microchip Technology Inc

Overview of PIC16LC661T-04/TQ by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for PIC16LC661T-04/TQ

PIC16LC661T-04/TQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16LC661T-04/TQ Part Data Attributes

PIC16LC661T-04/TQ Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LC661T-04/TQ Microchip Technology Inc 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count 44
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of I/O Lines 33
Number of Terminals 44
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 2048
ROM Programmability OTPROM
Seated Height-Max 1.2 mm
Speed 4 MHz
Supply Voltage-Max 6 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LC661T-04/TQ

This table gives cross-reference parts and alternative options found for PIC16LC661T-04/TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC661T-04/TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PIC16LC661-04/TQ Microchip Technology Inc Check for Price 8-BIT, OTPROM, 0.2 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 PIC16LC661T-04/TQ vs PIC16LC661-04/TQ
PIC16LC661-04I/TQ Microchip Technology Inc Check for Price 8-BIT, OTPROM, 0.2 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 PIC16LC661T-04/TQ vs PIC16LC661-04I/TQ
PIC16LC661-04E/TQ Microchip Technology Inc Check for Price 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 PIC16LC661T-04/TQ vs PIC16LC661-04E/TQ
PIC16LC661T-04I/TQ Microchip Technology Inc Check for Price 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 PIC16LC661T-04/TQ vs PIC16LC661T-04I/TQ
PIC16LC661-04I/JW Microchip Technology Inc Check for Price 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 PIC16LC661T-04/TQ vs PIC16LC661-04I/JW
PIC16LC661-04I/L Microchip Technology Inc Check for Price 8-BIT, OTPROM, 0.2 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 PIC16LC661T-04/TQ vs PIC16LC661-04I/L
PIC16LC661-04/JW Microchip Technology Inc Check for Price 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 PIC16LC661T-04/TQ vs PIC16LC661-04/JW
PIC16LC661T-04/L Microchip Technology Inc Check for Price 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 PIC16LC661T-04/TQ vs PIC16LC661T-04/L
PIC16LC661-04E/P Microchip Technology Inc Check for Price 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 PIC16LC661T-04/TQ vs PIC16LC661-04E/P
PIC16LC661T-04I/P Microchip Technology Inc Check for Price 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 PIC16LC661T-04/TQ vs PIC16LC661T-04I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LC661T-04/TQ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LC661T-04/TQ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LC661T-04/TQ would you like to use for your alert(s)?
  • Please alert me when PIC16LC661T-04/TQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LC661T-04/TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LC661T-04/TQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LC661T-04/TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LC661T-04/TQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LC661T-04/TQ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: