There are no models available for this part yet.
Overview of PIC16HV610-I/ST by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16HV610-I/ST by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M0955
|
Newark | Mcu, 8Bit, 20Mhz, Tssop-14, Product Range:Pic16 Family Pic16Hv6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, Interfaces:- Rohs Compliant: Yes |Microchip PIC16HV610-I/ST RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now | |
DISTI #
PIC16HV610-I/ST-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
462 In Stock |
|
$1.1250 / $1.3500 | Buy Now | |
DISTI #
PIC16HV610-I/ST
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16HV610-I/ST) RoHS: Compliant Min Qty: 576 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1200 / $1.3500 | Buy Now | |
DISTI #
579-PIC16HV610-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB Flash 72B RAM RoHS: Compliant | 542 |
|
$1.1400 / $1.3500 | Buy Now | |
DISTI #
PIC16HV610-I/ST
|
Microchip Technology Inc | 16-pin, 1.75KB, Flash, 72B RAM, 2x Comparator, 8HMz internal osc,Hi Volt Support, Projected EOL: 2034-12-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0000 / $1.3500 | Buy Now | |
DISTI #
70572740
|
RS | 1.75KB Flash, 64B RAM, 12 I/O, 8MHz internal oscillator | Microchip Technology Inc. PIC16HV610-I/ST RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 96 | 0 |
|
$1.1900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5V - 14-TSSOP. RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now | ||
Quest Components | 17 |
|
$1.0500 / $2.1000 | Buy Now | |||
DISTI #
PIC16HV610-I/ST
|
TME | IC: PIC microcontroller, 1.75kB, 20MHz, ICSP, 2÷5VDC, SMD, TSSOP14 Min Qty: 1 | 0 |
|
$1.2200 / $1.5700 | RFQ |
CAD Models for PIC16HV610-I/ST by Microchip Technology Inc
Part Data Attributes for PIC16HV610-I/ST by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
4.4 MM HEIGHT, PLASTIC, TSSOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Additional Feature
|
ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
11
|
Number of Terminals
|
14
|
Number of Timers
|
4
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
64
|
ROM (words)
|
1792
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
3.4 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16HV610-I/ST
This table gives cross-reference parts and alternative options found for PIC16HV610-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16HV610-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16HV610-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16HV610-I/ST vs PIC16HV610-E/ST |
PIC16HV610T-I/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16HV610-I/ST vs PIC16HV610T-I/ST |