-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7465
|
Newark | 8 Bit Microcontroller, Flash, Pic16Hv54X, 4 Mhz, 768 Byte, 25 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC16HV540-04/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$2.2700 | Buy Now |
DISTI #
PIC16HV540-04/P-ND
|
DigiKey | IC MCU 8BIT 768B OTP 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2140 In Stock |
|
$2.1800 | Buy Now |
DISTI #
PIC16HV540-04/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 5V/9V/12V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16HV540-04/P) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0300 / $2.1500 | Buy Now |
DISTI #
579-PIC16HV540-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz PDIP18 RoHS: Compliant | 453 |
|
$2.1800 | Buy Now |
DISTI #
PIC16HV540-04/P
|
Microchip Technology Inc | MCU CMOS 18LD HIGH VOLTAGE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
313 Alternates Available |
|
$1.8400 / $2.1500 | Buy Now |
DISTI #
70453325
|
RS | 768 B OTP, 25 RAM, 12 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16HV540-04/P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.4400 | RFQ |
|
Future Electronics | PIC16 Series 768 B Flash 25 B RAM 4 MHz 8-Bit Microcontroller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 425 Package Multiple: 25 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$2.0700 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 768B (512 x 12) OTP - 25 x 8 RAM - 3.5 to 15V - 18-PDIP. RoHS: Compliant | 300 Factory Stock |
|
$2.3900 / $3.4800 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Quest Components | 300 |
|
$2.7232 / $4.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16HV540-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16HV540-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16HV540-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16HV540-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16HV540T-04/P | Microchip Technology Inc | Check for Price | PIC16HV540T-04/P, DIP-18 | PIC16HV540-04/P vs PIC16HV540T-04/P |
PIC16HV540T-04I/P | Microchip Technology Inc | Check for Price | PIC16HV540T-04I/P, DIP-18 | PIC16HV540-04/P vs PIC16HV540T-04I/P |