Microcontrollers and Processors
PIC16F886-E/SS
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28

Overview of PIC16F886-E/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F886-E/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74K8574
Newark Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16F886-E/SS Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7900
$2.7900 Buy Now
DISTI # PIC16F886-E/SS-ND
DigiKey IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 2555
In Stock
  • 1 $2.8600
  • 25 $2.8248
$2.8248 / $2.8600 Buy Now
DISTI # PIC16F886-E/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F886-E/SS) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.8600
  • 25 $2.7800
  • 100 $2.7000
$2.7000 / $2.8600 Buy Now
DISTI # 579-PIC16F886-E/SS
Mouser Electronics 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O RoHS: Compliant 1309
  • 1 $2.8600
  • 25 $2.8300
$2.8300 / $2.8600 Buy Now
DISTI # PIC16F886-E/SS
Microchip Technology Inc 28 Pin, 14 KB Enh FLASH, 368 RAM, 25 I/O, Pb Free, Projected EOL: 2034-10-27 RoHS: Compliant pbFree: Yes 3000

Alternates Available
  • 1 $2.8600
  • 25 $2.7800
  • 100 $2.7000
  • 1,000 $2.4700
  • 5,000 $2.3100
$2.3100 / $2.8600 Buy Now
DISTI # 70573794
RS 14KB Flash, 368 RAM, 25 I/O | Microchip Technology Inc. PIC16F886-E/SS RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 235 $3.3900
  • 2,350 $3.2200
  • 11,750 $3.0500
  • 23,500 $2.8800
$2.8800 / $3.3900 RFQ
Future Electronics PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 329 Package Multiple: 47 Lead time: 6 Weeks Container: Tube 0
Tube
  • 47 $3.0200
  • 94 $2.9600
  • 141 $2.9300
  • 188 $2.9000
  • 235 $2.8200
$2.8200 / $3.0200 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin SSOP Tube RoHS: Compliant 329 In Stock
5499 Factory Stock
  • 47 $2.8000
  • 94 $2.7700
  • 141 $2.7600
  • 282 $2.7400
  • 517 $2.7300
  • 1,034 $2.7100
  • 2,538 $2.7000
  • 5,029 $2.6900
$2.6900 / $2.8000 Buy Now
DISTI # PIC16F886-E/SS
TME IC: PIC microcontroller, 14kB, 20MHz, A/E/USART,GPIO,ICSP,MSSP Min Qty: 1 0
  • 1 $3.6000
  • 5 $3.5300
  • 10 $3.4300
  • 47 $3.3600
  • 94 $3.2900
  • 188 $3.2200
  • 376 $3.1400
  • 752 $3.0500
$3.0500 / $3.6000 RFQ
Ameya Holding Limited PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 8846
RFQ
NAC 14KB Flash, 368 RAM, 25 I/O - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube 4371
  • 1 $3.3200
  • 100 $3.0100
  • 500 $2.8200
  • 1,000 $2.7600
$2.7600 / $3.3200 Buy Now
DISTI # PIC16F886-E/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP Tube (Alt: PIC16F886-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F886-E/SS
EBV Elektronik MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP Tube (Alt: PIC16F886-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin SSOP Tube RoHS: Compliant 329 In Stock
5499 Factory Stock
  • 47 $2.8000
  • 94 $2.7700
  • 141 $2.7600
  • 282 $2.7400
  • 517 $2.7300
  • 1,034 $2.7100
  • 2,538 $2.7000
  • 5,029 $2.6900
$2.6900 / $2.8000 Buy Now

CAD Models for PIC16F886-E/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F886-E/SS by Microchip Technology Inc

PIC16F886-E/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
24
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
368
ROM (words)
14336
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2 mm
Speed
20 MHz
Supply Current-Max
95 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F886-E/SS
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
    VS

Alternate Parts for PIC16F886-E/SS

This table gives cross-reference parts and alternative options found for PIC16F886-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F886-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F886T-H/SSVAO RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886T-H/SSVAO
PIC16F886-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886-I/SS
PIC16F886-H/SSVAO RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886-H/SSVAO
PIC16F886FT-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886FT-I/SS
PIC16F886FT-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886FT-E/SS
PIC16F886T-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886T-E/SS
PIC16F886T-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886T-I/SS
PIC16F886F-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886F-E/SS
PIC16F886F-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886F-I/SS
PIC16F886T-I/SSVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886T-I/SSVAO
Part Number Description Manufacturer Compare
PIC16F886F-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886F-E/SS
PIC16F886-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886-E/SO
PIC16F886-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886-I/ML
PIC16F886T-I/SSVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886T-I/SSVAO
PIC16F886F-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886F-I/SS
PIC16F886T-I/MLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886T-I/MLVAO
PIC16F886T-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886T-I/SS
PIC16F886-I/SP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886-I/SP
PIC16F886T-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886T-E/SS
PIC16F886-E/MLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F886-E/SS vs PIC16F886-E/MLVAO

Related Parts for PIC16F886-E/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F886-E/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F886-E/SS by Microchip Technology Inc

  • Please alert me when PIC16F886-E/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F886-E/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F886-E/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F886-E/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F886-E/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F886-E/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: