Part Details for PIC16F882-E/SS by Microchip Technology Inc
Overview of PIC16F882-E/SS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F882-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0493
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16F882-E/SS Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
PIC16F882-E/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SSOP Min Qty: 329 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9300 | Buy Now |
DISTI #
PIC16F882-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F882-E/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.0333 / $2.2600 | Buy Now |
DISTI #
579-PIC16F882-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Enh FLSH 128 RAM RoHS: Compliant | 380 |
|
$1.9300 / $2.1300 | Buy Now |
DISTI #
PIC16F882-E/SS
|
Microchip Technology Inc | 28 PIN, 3.5KB ENH FLASH, 128 RAM, 25 I/O, PB FREE, Projected EOL: 2034-05-03 RoHS: Compliant pbFree: Yes |
4371 Alternates Available |
|
$1.6600 / $2.2600 | Buy Now |
DISTI #
70573281
|
RS | 3.5KB Enh Flash, 128 RAM, 25 I/O | Microchip Technology Inc. PIC16F882-E/SS RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.8800 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 Container: Tube | 0Tube |
|
$2.2900 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 24 I/O - 3.5KB (2K x 14) FLASH Program Memory - 128 x 8 EEPROM - 128 x 8 RAM - 2 to 5.5V - 28-SSOP. RoHS: Compliant | 4371 Factory Stock |
|
$2.0800 / $3.0100 | Buy Now |
|
Quest Components | 14 |
|
$9.9600 / $14.9400 | Buy Now | |
|
Quest Components | 4 |
|
$10.9560 / $14.9400 | Buy Now |
Part Details for PIC16F882-E/SS
PIC16F882-E/SS CAD Models
PIC16F882-E/SS Part Data Attributes:
|
PIC16F882-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F882-E/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F882-E/SS
This table gives cross-reference parts and alternative options found for PIC16F882-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F882-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F882T-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F882-E/SS vs PIC16F882T-I/SS |
PIC16F882-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F882-E/SS vs PIC16F882-I/SSVAO |
PIC16F882T-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F882-E/SS vs PIC16F882T-E/SS |