-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7454
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 14 Kb, 368 Byte, 44, Lcc Rohs Compliant: Yes |Microchip PIC16F877-20I/L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$11.0300 / $12.6800 | Buy Now |
DISTI #
28AC0792
|
Newark | Plcc 7 Kb Flash, 368 Ram, 33 I/O Rohs Compliant: Yes |Microchip PIC16F877-20I/L Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $11.4000 | Buy Now |
DISTI #
61K3466
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Plcc-44, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:14Kb, Ram Memory Size:368Byte, No. Of Pins:44Pins, Mcu Case Style:Lcc Rohs Compliant: Yes |Microchip PIC16F877-20I/L Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 / $11.7800 | Buy Now |
DISTI #
PIC16F877-20I/L-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
236 In Stock |
|
$10.6100 / $12.1900 | Buy Now |
DISTI #
PIC16F877-20I/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16F877-20I/L) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$10.6100 / $12.1900 | Buy Now |
DISTI #
579-PIC16F877-20I/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 3202 |
|
$10.6100 / $12.1900 | Buy Now |
DISTI #
V36:1790_06471738
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2336 | Americas - 51 |
|
$9.7280 / $11.3600 | Buy Now |
DISTI #
V99:2348_06471738
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 | Americas - 16 |
|
$10.0280 / $10.0490 | Buy Now |
DISTI #
PIC16F877-20I/L
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 8K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$9.3000 / $12.1900 | Buy Now |
|
Future Electronics | PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller- PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 17Tube |
|
$10.4100 / $10.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F877-20I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F877-20I/L
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
RAM (words) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F877-20I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F877-20I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF877-20I/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16F877-20I/L vs PIC16LF877-20I/L |
PIC16F877T-20/LG | 44 PIN, 14KB ENH FLASH, 368 RAM, 33 I/O, 0C to +70C, 44-PLCC, T/R | Microchip Technology Inc | PIC16F877-20I/L vs PIC16F877T-20/LG |
PIC16F877T-20/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F877-20I/L vs PIC16F877T-20/L |
PIC16F877T-20I/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F877-20I/L vs PIC16F877T-20I/L |
PIC16F877-20/L | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16F877-20I/L vs PIC16F877-20/L |