PIC16F877-04IP301
Microchip Technology Inc
Description: PIC16F877-04IP301

Overview of PIC16F877-04IP301 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PIC16F877-04IP301 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16F877-04IP301 by Microchip Technology Inc

PIC16F877-04IP301
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIP-40
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T40
Length
51.689 mm
Number of I/O Lines
33
Number of Terminals
40
Number of Timers
3
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
4.83 mm
Speed
4 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F877-04IP301
    Microchip Technology Inc
    PIC16F877-04IP301
    VS

Alternate Parts for PIC16F877-04IP301

This table gives cross-reference parts and alternative options found for PIC16F877-04IP301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F877-04IP301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F877T-04IP301 PIC16F877T-04IP301 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877T-04IP301
PIC16F877T-04P301 PIC16F877T-04P301 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877T-04P301
PIC16F877-04P301 PIC16F877-04P301 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877-04P301
PIC16F877-04E/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877-04E/P
PIC16F877-04I/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877-04I/P
PIC16F877T-04IP PIC16F877T-04IP Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877T-04IP
PIC16F877-04/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877-04/P
Part Number Description Manufacturer Compare
PIC16F877T-04E/LG 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877T-04E/LG
PIC16F877T-04I/PT 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877T-04I/PT
PIC16F877-04I/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877-04I/P
PIC16F877-04/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877-04/P
PIC16F877-04I/PT 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877-04I/PT
PIC16F877T-04I/L 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877T-04I/L
PIC16F877T-04/PQ 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877T-04/PQ
PIC16F877T-04E/PQ 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877T-04E/PQ
PIC16F877-04/SP 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877-04/SP
PIC16F877T-04E/L 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F877-04IP301 vs PIC16F877T-04E/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F877-04IP301 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F877-04IP301 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F877-04IP301 would you like to use for your alert(s)?
  • Please alert me when PIC16F877-04IP301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F877-04IP301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F877-04IP301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F877-04IP301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F877-04IP301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F877-04IP301 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: