Microcontrollers and Processors
PIC16F874-20/L
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44

Overview of PIC16F874-20/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F874-20/L by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61K3460
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Plcc-44, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16F874-20/L RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 54 $9.9700
  • 108 $9.6300
  • 270 $9.2900
$9.2900 / $9.9700 Buy Now
DISTI # PIC16F874-20/L-ND
DigiKey IC MCU 8BIT 7KB FLASH 44PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube 37
In Stock
  • 1 $10.2600
  • 25 $9.5900
  • 100 $8.9300
$8.9300 / $10.2600 Buy Now
DISTI # PIC16F874-20/L
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16F874-20/L) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 1 $10.2600
  • 100 $8.9300
$8.9300 / $10.2600 Buy Now
DISTI # 579-PIC16F87420L
Mouser Electronics 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant 82
  • 1 $10.2600
  • 27 $9.5900
  • 108 $8.9300
$8.9300 / $10.2600 Buy Now
DISTI # V36:1790_06471666
Arrow Electronics MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 Americas - 1
  • 1 $7.6710
$7.6710 Buy Now
DISTI # PIC16F874-20/L
Microchip Technology Inc MCU CMOS 44 LD 20MHZ 4K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1846

Alternates Available
  • 1 $10.2600
  • 25 $9.5900
  • 100 $8.9300
  • 1,000 $8.1900
  • 5,000 $7.8200
$7.8200 / $10.2600 Buy Now
DISTI # 70045607
RS 44-Pin, 7 KB Flash, 192 RAM, 33 I/O | Microchip Technology Inc. PIC16F874-20/L RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 81 $16.7500
  • 405 $15.9200
  • 810 $15.0800
  • 1,620 $14.2400
$14.2400 / $16.7500 RFQ
Future Electronics PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube 9
Tube
  • 1 $10.2500
  • 4 $10.1100
  • 15 $9.9800
  • 30 $9.9200
  • 75 $9.7600
$9.7600 / $10.2500 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant 16 In Stock
1836 Factory Stock
  • 5 $9.4800
  • 27 $8.6500
  • 54 $8.4400
  • 108 $8.2400
  • 270 $7.9600
  • 513 $7.8400
  • 1,026 $7.7200
$7.7200 / $9.4800 Buy Now
DISTI # 78957751
Verical MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2220 Americas - 15
  • 10 $12.3240
  • 30 $11.2450
  • 55 $10.9720
  • 110 $10.7120
  • 270 $10.3480
$10.3480 / $12.3240 Buy Now
DISTI # 56254115
Verical MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 Americas - 1
  • 1 $7.6710
$7.6710 Buy Now
Bristol Electronics   7
RFQ
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 5
  • 1 $14.6790
  • 2 $12.2325
  • 3 $10.7646
$10.7646 / $14.6790 Buy Now
DISTI # PIC16F874-20/L
TME IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 0
  • 1 $10.7400
  • 5 $10.0400
  • 25 $9.4100
  • 100 $8.2300
$8.2300 / $10.7400 RFQ
NAC 7 KB Flash, 192 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 1458
  • 1 $9.6600
  • 100 $8.7600
  • 500 $8.2100
  • 1,000 $8.0100
$8.0100 / $9.6600 Buy Now
DISTI # PIC16F874-20/L
Avnet Silica MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube (Alt: PIC16F874-20/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 33 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200001951
Chip1Stop 7 KB Flash, 192 RAM, 33 I/O RoHS: Compliant pbFree: Yes Container: Bulk 3
  • 1 $6.9900
$6.9900 Buy Now
DISTI # PIC16F874-20/L
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube (Alt: PIC16F874-20/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 32 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant 16 In Stock
1836 Factory Stock
  • 5 $9.4800
  • 27 $8.6500
  • 54 $8.4400
  • 108 $8.2400
  • 270 $7.9600
  • 513 $7.8400
  • 1,026 $7.7200
$7.7200 / $9.4800 Buy Now

CAD Models for PIC16F874-20/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F874-20/L by Microchip Technology Inc

PIC16F874-20/L
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
LPCC
Package Description
PLASTIC, MO-047, LCC-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
10 Weeks
Date Of Intro
1998-12-01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.59 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
1
Number of I/O Lines
33
Number of Terminals
44
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
192
RAM (words)
192
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
4.57 mm
Speed
20 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.59 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F874-20/L
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
    VS

Alternate Parts for PIC16F874-20/L

This table gives cross-reference parts and alternative options found for PIC16F874-20/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F874-20/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F874-20I/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F874-20/L vs PIC16F874-20I/L
Part Number Description Manufacturer Compare
PIC16F874-20/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F874-20/L vs PIC16F874-20/P
PIC16F874-20I/PQ 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16F874-20/L vs PIC16F874-20I/PQ
PIC16F874T-20/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F874-20/L vs PIC16F874T-20/L
PIC16F874-20/PQ 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16F874-20/L vs PIC16F874-20/PQ
PIC16F874T-20/PQ 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16F874-20/L vs PIC16F874T-20/PQ
PIC16F874-20I/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F874-20/L vs PIC16F874-20I/L
PIC16F874-20I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F874-20/L vs PIC16F874-20I/PT
PIC16F874-20I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F874-20/L vs PIC16F874-20I/P

Related Parts for PIC16F874-20/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F874-20/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F874-20/L by Microchip Technology Inc

  • Please alert me when PIC16F874-20/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F874-20/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F874-20/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F874-20/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F874-20/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F874-20/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: