-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2858
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:18Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16F818-I/P Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
PIC16F818-I/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
618 In Stock |
|
$2.8800 | Buy Now |
DISTI #
PIC16F818-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F818-I/P) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5556 | Buy Now |
DISTI #
579-PIC16F818-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp PDIP18 RoHS: Compliant | 1571 |
|
$2.8800 | Buy Now |
DISTI #
PIC16F818-I/P
|
Microchip Technology Inc | MCU CMOS 18LD 20MHz 1K Flash, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes |
0 500 On Order, Expected 7/8/2024 Alternates Available |
|
$2.1200 / $2.5200 | Buy Now |
|
Future Electronics | PIC16F Series 1.75 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.6800 / $2.9900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 1.75KB Flash - 5V - PDIP - 18-Pin. RoHS: Compliant |
525 In Stock 25 Factory Stock |
|
$2.7000 / $3.3300 | Buy Now |
DISTI #
PIC16F818-I/P
|
TME | IC: PIC microcontroller, 1.75kB, 20MHz, ICSP,SSP, 4÷5.5VDC, THT Min Qty: 1 | 107 |
|
$3.2900 / $3.9600 | Buy Now |
|
NAC | 1.75 KB Flash, 128 RAM, 16 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Tube | 0 |
|
$2.8000 / $3.3800 | Buy Now |
DISTI #
PIC16F818-I/P
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube (Alt: PIC16F818-I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F818-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F818-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F818-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F818-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F818-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16F818-I/P vs PIC16F818-E/P |