Microcontrollers and Processors
PIC16F77-I/L
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44

Overview of PIC16F77-I/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F77-I/L by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97K7379
Newark 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 14 Kb, 368 Byte, 44, Lcc Rohs Compliant: Yes |Microchip PIC16F77-I/L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 22
  • 1 $7.8300
  • 10 $7.7000
$7.7000 / $7.8300 Buy Now
DISTI # 28C7573
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Plcc-44, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:14Kb, Ram Memory Size:368Byte, No. Of Pins:44Pins, Mcu Case Style:Lcc Rohs Compliant: Yes |Microchip PIC16F77-I/L Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.4600
$8.4600 Buy Now
DISTI # 28AC0761
Newark Plcc 14 Kb Flash, 368 Ram, 33 I/O Rohs Compliant: Yes |Microchip PIC16F77-I/L Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.4400
$7.4400 Buy Now
DISTI # PIC16F77-I/L
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16F77-I/L) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $7.5300
  • 25 $7.4000
  • 100 $7.2700
$7.2700 / $7.5300 Buy Now
DISTI # 579-PIC16F77IL
Mouser Electronics 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant 4386
  • 1 $7.5300
  • 108 $7.4000
$7.4000 / $7.5300 Buy Now
DISTI # PIC16F77-I/L
Microchip Technology Inc MCU CMOS 44 LD 20MHZ 8K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.5300
  • 25 $7.4000
  • 100 $7.2700
  • 1,000 $7.0100
  • 5,000 $6.7100
$6.7100 / $7.5300 Buy Now
DISTI # 70413734
RS Microcontrollr, PIC16F77-I/L PLCC44 20MHz | Microchip Technology Inc. PIC16F77-I/L RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk 0
  • 108 $8.8800
  • 540 $8.4400
  • 1,080 $7.9900
  • 2,160 $7.5500
$7.5500 / $8.8800 RFQ
Future Electronics PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 136 Package Multiple: 27 Lead time: 6 Container: Tube 1
Tube
  • 1 $7.4900
  • 4 $7.3900
  • 15 $7.3000
  • 40 $7.2400
  • 100 $7.1300
$7.1300 / $7.4900 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant 190 In Stock
  • 5 $7.6800
  • 27 $7.3300
  • 54 $7.2600
  • 108 $7.2200
  • 270 $7.1800
  • 513 $7.1500
  • 1,026 $7.1100
$7.1100 / $7.6800 Buy Now
DISTI # 67187014
Verical MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2245 Americas - 190
  • 10 $10.4000
  • 30 $9.1000
$9.1000 / $10.4000 Buy Now
DISTI # 24099753
Verical MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Americas - 4
  • 4 $15.9709
$15.9709 Buy Now
Bristol Electronics   53
RFQ
Bristol Electronics   Min Qty: 1 4
  • 1 $9.0000
$9.0000 Buy Now
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 41
  • 1 $11.3231
  • 8 $10.0650
  • 26 $9.3101
$9.3101 / $11.3231 Buy Now
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 21
  • 1 $11.3231
  • 3 $10.5683
  • 8 $10.0650
$10.0650 / $11.3231 Buy Now
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 3
  • 1 $12.0000
$12.0000 Buy Now
Ameya Holding Limited PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44 6
RFQ
NAC 14 KB Flash, 368 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 1161
  • 1 $8.7100
  • 100 $7.8900
  • 500 $7.4000
  • 1,000 $7.2200
$7.2200 / $8.7100 Buy Now
NexGen Digital   1
RFQ
DISTI # PIC16F77-I/L
Avnet Silica MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube (Alt: PIC16F77-I/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 25
  • 1 $7.6900
  • 100 $5.7700
  • 1,000 $5.0000
$5.0000 / $7.6900 Buy Now
DISTI # PIC16F77-I/L
EBV Elektronik MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube (Alt: PIC16F77-I/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant 190 In Stock
  • 5 $7.6800
  • 27 $7.3300
  • 54 $7.2600
  • 108 $7.2200
  • 270 $7.1800
  • 513 $7.1500
  • 1,026 $7.1100
$7.1100 / $7.6800 Buy Now

CAD Models for PIC16F77-I/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F77-I/L by Microchip Technology Inc

PIC16F77-I/L
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
LPCC
Package Description
PLASTIC, MO-047, LCC-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.59 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
1
Number of I/O Lines
33
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
RAM (bytes)
368
ROM (words)
14336
ROM Programmability
FLASH
Seated Height-Max
4.57 mm
Speed
20 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
16.59 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F77-I/L
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
    VS

Alternate Parts for PIC16F77-I/L

This table gives cross-reference parts and alternative options found for PIC16F77-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F77-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F77TI/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77TI/L
PIC16F77T-I/LVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77T-I/LVAO
PIC16F77-I/L030 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77-I/L030
PIC16F77-E/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77-E/L
PIC16F77T-E/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77T-E/L
PIC16F77-I/LVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77-I/LVAO
Part Number Description Manufacturer Compare
PIC16F77T-E/L 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77T-E/L
PIC16F77TI/PTG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77TI/PTG
PIC16F77I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77I/PT
PIC16F77-I/P4AP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 Microchip Technology Inc PIC16F77-I/L vs PIC16F77-I/P4AP
PIC16F77T-I/LVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77T-I/LVAO
PIC16F77TI/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77TI/PT
PIC16F77-I/PC04 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 Microchip Technology Inc PIC16F77-I/L vs PIC16F77-I/PC04
PIC16F77-I/PC02G 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 Microchip Technology Inc PIC16F77-I/L vs PIC16F77-I/PC02G
PIC16F77T-I/PTD67 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77T-I/PTD67
PIC16F77-I/L030 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16F77-I/L vs PIC16F77-I/L030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F77-I/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F77-I/L by Microchip Technology Inc

  • Please alert me when PIC16F77-I/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F77-I/L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F77-I/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F77-I/L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F77-I/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F77-I/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: