Part Details for PIC16F727T-I/ML by Microchip Technology Inc
Overview of PIC16F727T-I/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F727T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1423
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:35I/O Srohs Compliant: Yes |Microchip PIC16F727T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 | Buy Now |
DISTI #
PIC16F727T-I/MLTR-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44QFN Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6000 | Buy Now |
DISTI #
PIC16F727T-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F727T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-PIC16F727T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
PIC16F727T-I/ML
|
Microchip Technology Inc | 44-PIN, 14KB Flash, 1.8V-5.5V, 16MHz Int Osc, 8b ADC, CCP, I2C/SPI, AUSART, Projected EOL: 2034-07-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2800 / $3.1300 | Buy Now |
DISTI #
70572159
|
RS | 14KBFlashProgram,1.8V-5.5V,16MHzInternalOscillator,8bADC, CCP, I2C/SPI, AUSART | Microchip Technology Inc. PIC16F727T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $5.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 36 I/O - 14KB (8K x 14) FLASH - 368 x 8 RAM - 1.8 to 5.5V - 44-QFN (8x8) - T&R. RoHS: Compliant | 0 |
|
$2.4600 / $6.7300 | Buy Now |
|
NAC | 14KB Flash Program, 1.8V-5.5V, 16MHz Internal Oscillator, 8b ADC, CCP, I2C/SPI, AUSART - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.7100 / $3.2600 | Buy Now |
DISTI #
PIC16F727T-I/ML
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin QFN EP T/R (Alt: PIC16F727T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F727T-I/ML
PIC16F727T-I/ML CAD Models
PIC16F727T-I/ML Part Data Attributes
|
PIC16F727T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F727T-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.32SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F727T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F727T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F727T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF727T-I/MLC01 | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | PIC16F727T-I/ML vs PIC16LF727T-I/MLC01 |
PIC16F727-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | PIC16F727T-I/ML vs PIC16F727-E/ML |
PIC16LF727-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | PIC16F727T-I/ML vs PIC16LF727-I/ML |
PIC16F727T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | PIC16F727T-I/ML vs PIC16F727T-E/ML |
PIC16LF727T-I/ML | Microchip Technology Inc | $3.2050 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | PIC16F727T-I/ML vs PIC16LF727T-I/ML |