Part Details for PIC16F722A-E/SS by Microchip Technology Inc
Overview of PIC16F722A-E/SS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F722A-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8421
|
Newark | 3.5 Kb Flash, 1.8V-5.5V, 16 Mhz Int. Osc 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16F722A-E/SS Min Qty: 517 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
PIC16F722A-E/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SSOP Min Qty: 517 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2800 | Buy Now |
DISTI #
PIC16F722A-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin SSOP - Rail/Tube (Alt: PIC16F722A-E/SS) RoHS: Compliant Min Qty: 470 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
579-PIC16F722AESS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc RoHS: Compliant | 162 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
PIC16F722A-E/SS
|
Microchip Technology Inc | 28 pin, 3.5KB Flash Low Power, 1.8-5.5V, 16MHz Int Osc., Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
DISTI #
70047838
|
RS | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Internal OSC, SSOP-28 .209IN TUBE | Microchip Technology Inc. PIC16F722A-E/SS RoHS: Not Compliant Min Qty: 517 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$1.3500 | Buy Now |
|
NAC | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 235 Package Multiple: 47 Container: Tube | 0 |
|
$1.3500 / $1.6600 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 1.8 to 5.5V - 28-SSOP. RoHS: Compliant | 0 |
|
$1.3700 / $1.9900 | Buy Now |
Part Details for PIC16F722A-E/SS
PIC16F722A-E/SS CAD Models
PIC16F722A-E/SS Part Data Attributes
|
PIC16F722A-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F722A-E/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F722A-E/SS
This table gives cross-reference parts and alternative options found for PIC16F722A-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F722A-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F722AT-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F722A-E/SS vs PIC16F722AT-I/SS |
PIC16F722AT-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F722A-E/SS vs PIC16F722AT-E/SS |
PIC16F722A-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F722A-E/SS vs PIC16F722A-I/SS |