-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4990
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-28, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16F722-E/SO Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $1.7500 | Buy Now |
DISTI #
PIC16F722-E/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3 In Stock |
|
$1.9200 | Buy Now |
DISTI #
PIC16F722-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F722-E/SO) RoHS: Compliant Min Qty: 378 Package Multiple: 27 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
579-PIC16F722-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc RoHS: Compliant | 432 |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
PIC16F722-E/SO
|
Microchip Technology Inc | 28 PIN, 3.5KB FLASH, 1.8V-5.5V, 16 MHZ INT OSC, 8B ADC, CCP, I2C/SPI, AUSART, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
2535 Alternates Available |
|
$1.4000 / $1.9200 | Buy Now |
DISTI #
70573164
|
RS | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc | Microchip Technology Inc. PIC16F722-E/SO RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 1.8 to 5.5V - 28-SOIC. RoHS: Compliant | 2511 Factory Stock |
|
$1.6900 / $2.4600 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 3.5KB FLASH 28SOIC | 2535 |
|
RFQ | |
|
NAC | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 1998 |
|
$1.7100 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F722-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F722-E/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F722-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F722-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F722T-E/SO | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F722-E/SO vs PIC16F722T-E/SO |
PIC16F722-I/SO | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F722-E/SO vs PIC16F722-I/SO |
PIC16F722T-I/SO | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F722-E/SO vs PIC16F722T-I/SO |