Microcontrollers and Processors
PIC16F676-I/ST
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14

Overview of PIC16F676-I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16F676-I/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C4553
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Tssop-14, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:14Pins, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F676-I/ST RoHS: Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.0700
$2.0700 Buy Now
DISTI # PIC16F676-I/ST-ND
DigiKey IC MCU 8BIT 1.75KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 1797
In Stock
  • 1 $1.9900
$1.9900 Buy Now
DISTI # PIC16F676-I/ST
Avnet Americas MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F676-I/ST) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.7667
  • 25 $1.7667
  • 100 $1.7667
$1.7667 Buy Now
DISTI # 579-PIC16F676-I/ST
Mouser Electronics 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 RoHS: Compliant 780
  • 1 $1.9800
$1.9800 Buy Now
DISTI # V99:2348_06463212
Arrow Electronics MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 Americas - 480
  • 0 $2.0451
  • 1 $1.5470
$1.5470 / $2.0451 Buy Now
DISTI # PIC16F676-I/ST
Microchip Technology Inc N/A, Projected EOL: 2034-10-10 RoHS: Compliant pbFree: Yes 28

Alternates Available
  • 1 $1.7400
  • 25 $1.7100
  • 100 $1.6500
  • 1,000 $1.5300
  • 5,000 $1.4600
$1.4600 / $1.7400 Buy Now
Future Electronics PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Lead time: 4 Weeks Container: Tube 0
Tube
  • 96 $2.0100
  • 192 $1.9800
  • 288 $1.9500
  • 384 $1.9400
  • 480 $1.8900
$1.8900 / $2.0100 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube RoHS: Compliant 422 In Stock
67104 Factory Stock
  • 10 $2.2100
  • 96 $1.9600
  • 192 $1.9400
  • 288 $1.9200
  • 576 $1.9000
  • 1,056 $1.8800
  • 2,592 $1.8600
  • 5,088 $1.8500
$1.8500 / $2.2100 Buy Now
DISTI # 69064089
Verical MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2320 Americas - 768
  • 14 $2.3625
$2.3625 Buy Now
DISTI # 68776066
Verical MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2321 Americas - 480
  • 3 $1.5470
$1.5470 Buy Now
DISTI # 67583127
Verical MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2317 Americas - 420
  • 30 $2.8225
  • 100 $2.4592
  • 200 $2.3921
  • 290 $2.3273
  • 580 $2.2646
$2.2646 / $2.8225 Buy Now
DISTI # 83593794
Verical MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Americas - 192
  • 23 $3.3798
  • 25 $3.3023
  • 50 $3.1667
  • 96 $3.1045
$3.1045 / $3.3798 Buy Now
Quest Components MicroController, 8-Bit, 14 Pin, Plastic, TSSOP 156
  • 1 $7.4475
  • 15 $4.9650
  • 51 $4.5926
$4.5926 / $7.4475 Buy Now
DISTI # PIC16F676-I/ST
TME IC: PIC microcontroller, 1.75kB, 20MHz, GPIO,ICSP, 2รท5.5VDC, SMD Min Qty: 1 192
  • 1 $2.5400
  • 5 $2.4800
  • 10 $2.4200
  • 25 $2.3700
  • 50 $2.3200
  • 96 $2.2600
  • 192 $2.2100
  • 384 $2.1500
  • 576 $2.1100
$2.1100 / $2.5400 Buy Now
NAC 1.75 KB Flash, 64 RAM, 12 I/O - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube 53664
  • 1 $2.4500
  • 100 $2.2100
  • 500 $2.0400
  • 1,000 $1.9900
$1.9900 / $2.4500 Buy Now
DISTI # PIC16F676-I/ST
Avnet Silica MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube (Alt: PIC16F676-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Silica - 96
Buy Now
DISTI # C1S505200130660
Chip1Stop 1.75 KB Flash, 64 RAM, 12 I/O RoHS: Compliant pbFree: Yes Container: Bulk 768
  • 1 $1.8900
$1.8900 Buy Now
DISTI # PIC16F676-I/ST
EBV Elektronik MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube (Alt: PIC16F676-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube RoHS: Compliant 422 In Stock
67104 Factory Stock
  • 10 $2.2100
  • 96 $1.9600
  • 192 $1.9400
  • 288 $1.9200
  • 576 $1.9000
  • 1,056 $1.8800
  • 2,592 $1.8600
  • 5,088 $1.8500
$1.8500 / $2.2100 Buy Now

CAD Models for PIC16F676-I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F676-I/ST by Microchip Technology Inc

PIC16F676-I/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
4.40 MM, LEAD FREE, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of I/O Lines
12
Number of Terminals
14
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
64
ROM (words)
1792
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F676-I/ST
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14
    VS

Alternate Parts for PIC16F676-I/ST

This table gives cross-reference parts and alternative options found for PIC16F676-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F676-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F676T-E/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676T-E/ST
PIC16F676T-I/STVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676T-I/STVAO
PIC16F676-E/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676-E/ST
Part Number Description Manufacturer Compare
PIC16F676T-I/ML 16 Pin, 1.75KB Std Flash, 64 RAM, 12 I/O, -40C to +85C, 16-QFN, T/R Microchip Technology Inc PIC16F676-I/ST vs PIC16F676T-I/ML
PIC16F676-ME/PT RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP64 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676-ME/PT
PIC16F676-I/ML FLASH-Based 8-Bit CMOS Microcontroller, -40C to +85C, 16-QFN, TUBE Microchip Technology Inc PIC16F676-I/ST vs PIC16F676-I/ML
PIC16F676T-E/SN 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676T-E/SN
PIC16F676T-I/STVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676T-I/STVAO
PIC16F676T-I/SLG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676T-I/SLG
PIC16F676-I/SLG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676-I/SLG
PIC16F676T-I/SN 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676T-I/SN
PIC16F676-I/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676-I/SL
PIC16F676-E/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16F676-I/ST vs PIC16F676-E/ST

Related Parts for PIC16F676-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F676-I/ST by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F676-I/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F676-I/ST would you like to use for your alert(s)?
  • Please alert me when PIC16F676-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F676-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F676-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for PIC16F676-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F676-I/ST.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare PIC16F676-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: