Microcontrollers and Processors
PIC16F648A-I/SSG
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20

Overview of PIC16F648A-I/SSG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

CAD Models for PIC16F648A-I/SSG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16F648A-I/SSG by Microchip Technology Inc

PIC16F648A-I/SSG
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
ALSO OPERATES AT 3 V AT 10 MHZ
Address Bus Width
Bit Size
8
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Moisture Sensitivity Level
1
Number of I/O Lines
16
Number of Terminals
20
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
2 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F648A-I/SSG
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20
    VS

Alternate Parts for PIC16F648A-I/SSG

This table gives cross-reference parts and alternative options found for PIC16F648A-I/SSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F648A-I/SSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F648AT-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16F648AT-E/SS
PIC16F648A-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16F648A-I/SS
PIC16LF648A-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16LF648A-I/SS
PIC16F648AT-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16F648AT-I/SS
PIC16LF648AT-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16LF648AT-I/SS
PIC16F648A-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16F648A-E/SS
PIC16LF648AT-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16LF648AT-E/SS
PIC16LF648A-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16LF648A-E/SS
Part Number Description Manufacturer Compare
PIC16F648AT-I/SOVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO18 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16F648AT-I/SOVAO
PIC16F648AT-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16F648AT-I/ML
PIC16F648AT-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16F648AT-E/SO
PIC16LF648A-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16LF648A-I/SO
PIC16LF648A-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16LF648A-I/ML
PIC16LF648A-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16LF648A-I/P
PIC16F648AT-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16F648AT-I/SO
PIC16F648A-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16F648A-E/SS
PIC16LF648AT-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16LF648AT-I/SO
PIC16F648AT-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F648A-I/SSG vs PIC16F648AT-E/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F648A-I/SSG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F648A-I/SSG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F648A-I/SSG would you like to use for your alert(s)?
  • Please alert me when PIC16F648A-I/SSG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F648A-I/SSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F648A-I/SSG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F648A-I/SSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F648A-I/SSG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F648A-I/SSG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: