Microcontrollers and Processors
PIC16F628-04/SS
Microchip Technology Inc
Description: 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20

Overview of PIC16F628-04/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16F628-04/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC2368
Newark Ssop 3.5 Kb Flash, 224 Ram, 16 I/O Rohs Compliant: Yes |Microchip PIC16F628-04/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 16
  • 1 $3.4000
  • 25 $3.3300
  • 100 $3.2400
$3.2400 / $3.4000 Buy Now
DISTI # 96K3875
Newark Mcu, 8Bit, Pic16, 4Mhz, Ssop-20, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, Interfaces:Usart Rohs Compliant: Yes |Microchip PIC16F628-04/SS Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.2400
$3.2400 Buy Now
DISTI # PIC16F628-04/SS-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube 191
In Stock
  • 1 $3.3500
$3.3500 Buy Now
DISTI # PIC16F628-04/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube - Bulk (Alt: PIC16F628-04/SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 16
  • 67 $3.1000
  • 125 $3.0400
  • 250 $2.9900
  • 500 $2.9400
  • 1,000 $2.8800
$2.8800 / $3.1000 Buy Now
DISTI # 579-PIC16F628-04/SS
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O RoHS: Compliant 91
  • 1 $3.3500
$3.3500 Buy Now
DISTI # PIC16F628-04/SS
Microchip Technology Inc 20LD 4MHZ 2K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 939

Alternates Available
  • 1 $3.3200
  • 25 $3.2200
  • 100 $3.1400
  • 1,000 $2.9600
  • 5,000 $2.8600
$2.8600 / $3.3200 Buy Now
DISTI # 70413719
RS Microcontroller, PIC16F628-04/SS 4MHz | Microchip Technology Inc. PIC16F628-04/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk 0
  • 201 $6.8300
  • 1,005 $6.4900
  • 2,010 $6.1500
  • 4,020 $5.8100
$5.8100 / $6.8300 RFQ
Future Electronics PIC16F Series 3.5 kB Flash 224 B RAM 4 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Lead time: 5 Weeks Container: Tube 0
Tube
  • 67 $3.3500
  • 134 $3.2800
  • 201 $3.2400
  • 268 $3.1900
$3.1900 / $3.3500 Buy Now
Onlinecomponents.com Microcontroller - PIC 16F - 8-Bit - 4MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 EEPROM - 224 x 8 RAM - 3 to 5.5V - 20-SSOP. RoHS: Compliant 938 Factory Stock
  • 51 $5.2800
  • 101 $4.0000
  • 151 $3.7500
  • 201 $3.6700
$3.6700 / $5.2800 Buy Now
Bristol Electronics   304
RFQ
Bristol Electronics   141
RFQ
Quest Components 8-BIT, FLASH, 4MHZ, RISC MICROCONTROLLER, PDSO20 243
  • 1 $6.4350
  • 17 $4.2900
  • 59 $3.9683
$3.9683 / $6.4350 Buy Now
Quest Components 8-BIT, FLASH, 4MHZ, RISC MICROCONTROLLER, PDSO20 30
  • 1 $6.4350
  • 3 $4.2900
  • 7 $3.2175
$3.2175 / $6.4350 Buy Now
DISTI # PIC16F628-04/SS
TME IC: PIC microcontroller, 3.5kB, 4MHz, A/E/USART,GPIO,ICSP, SMD Min Qty: 1 0
  • 1 $4.2800
  • 5 $4.1900
  • 10 $4.0800
  • 25 $3.9900
  • 67 $3.9000
  • 134 $3.8200
  • 268 $3.7300
  • 536 $3.6200
$3.6200 / $4.2800 RFQ
NAC 3.5 KB Flash, 224 RAM, 16 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube 737
  • 1 $3.9400
  • 100 $3.5700
  • 500 $3.3500
  • 1,000 $3.2700
$3.2700 / $3.9400 Buy Now
DISTI # PIC16F628-04/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16F628-04/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F628-04/SS
EBV Elektronik MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16F628-04/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 16F - 8-Bit - 4MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 EEPROM - 224 x 8 RAM - 3 to 5.5V - 20-SSOP. RoHS: Compliant 938 Factory Stock
  • 51 $5.2800
  • 101 $4.0000
  • 151 $3.7500
  • 201 $3.6700
$3.6700 / $5.2800 Buy Now

CAD Models for PIC16F628-04/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F628-04/SS by Microchip Technology Inc

PIC16F628-04/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Date Of Intro
1999-06-07
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
16
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
224
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
2 mm
Speed
4 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F628-04/SS
    Microchip Technology Inc
    8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
    VS

Alternate Parts for PIC16F628-04/SS

This table gives cross-reference parts and alternative options found for PIC16F628-04/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F628-04/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F628T-04I/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04I/SS
PIC16F628T-04E/SS030 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04E/SS030
PIC16F628T-04E/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04E/SS
PIC16F628-04E/SS301 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC Microchip Technology Inc PIC16F628-04/SS vs PIC16F628-04E/SS301
PIC16F628-04I/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628-04I/SS
PIC16F628-04I/SS301 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC Microchip Technology Inc PIC16F628-04/SS vs PIC16F628-04I/SS301
PIC16F628-04/SS301 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC Microchip Technology Inc PIC16F628-04/SS vs PIC16F628-04/SS301
PIC16F628T-04/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04/SS
PIC16F628-04E/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628-04E/SS
PIC16F628T-04E/SS301 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04E/SS301
Part Number Description Manufacturer Compare
PIC16F628-04I/SSVAO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628-04I/SSVAO
PIC16F628T-04/SO027 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04/SO027
PIC16F628T-04E/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04E/SS
PIC16F628T-04E/SS030 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04E/SS030
PIC16F628T-04I/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04I/SS
PIC16F628T-04/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04/SS
PIC16F628T-04/SO025 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04/SO025
PIC16F628-04E/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628-04E/P
PIC16F628T-04/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628T-04/SO
PIC16F628-04/SOC01 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F628-04/SS vs PIC16F628-04/SOC01

Related Parts for PIC16F628-04/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F628-04/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F628-04/SS by Microchip Technology Inc

  • Please alert me when PIC16F628-04/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F628-04/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F628-04/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F628-04/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F628-04/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F628-04/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: