Part Details for PIC16F570T-I/ML301 by Microchip Technology Inc
Overview of PIC16F570T-I/ML301 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16F570T-I/ML301
PIC16F570T-I/ML301 CAD Models
PIC16F570T-I/ML301 Part Data Attributes:
|
PIC16F570T-I/ML301
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F570T-I/ML301
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-01-19 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 3V MIN @10 MHZ AND 2V MIN @ 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM (words) | 3072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F570T-I/ML301
This table gives cross-reference parts and alternative options found for PIC16F570T-I/ML301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F570T-I/ML301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F570T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570T-I/ML301 vs PIC16F570T-E/ML |
PIC16F570-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570T-I/ML301 vs PIC16F570-I/ML |
PIC16F570T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570T-I/ML301 vs PIC16F570T-I/ML |
PIC16F570-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570T-I/ML301 vs PIC16F570-E/ML |