Part Details for PIC16F570-I/SS by Microchip Technology Inc
Overview of PIC16F570-I/SS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F570-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0215
|
Newark | 28 Pin 3Kb Flash, 64 Ram, 8Mhz Int. 2- Op Amps 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16F570-I/SS Min Qty: 752 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
PIC16F570-I/SS-ND
|
DigiKey | IC MCU 8BIT 3KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
535 In Stock |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
PIC16F570-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F570-I/SS) RoHS: Compliant Min Qty: 658 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
579-PIC16F570-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps RoHS: Compliant | 397 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
PIC16F570-I/SS
|
Microchip Technology Inc | 28-pin, 3KB Flash, 64B RAM, 10-bit ADC, 2 x Op Amp, 2.0V-5.5V, Projected EOL: 2039-05-15 RoHS: Compliant pbFree: Yes |
36 Alternates Available |
|
$0.7800 / $1.0700 | Buy Now |
DISTI #
70323031
|
RS | 28 Pin 3KB Flash, 64 RAM, 8MHz Int. 2- Op Amps | Microchip Technology Inc. PIC16F570-I/SS RoHS: Not Compliant Min Qty: 752 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | PIC16F Series 3 KB Flash 132 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 47 Container: Tube | 1Tube |
|
$0.8750 / $1.0100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant |
799 In Stock 6721 Factory Stock |
|
$0.8220 / $1.0470 | Buy Now |
DISTI #
PIC16F570-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F570-I/SS) RoHS: Compliant Min Qty: 658 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
PIC16F570-I/SS
|
TME | IC: PIC microcontroller, 3kB, 20MHz, ICSP, 2÷5.5VDC, SMD, SSOP28 Min Qty: 1 | 0 |
|
$0.9900 / $1.1400 | RFQ |
Part Details for PIC16F570-I/SS
PIC16F570-I/SS CAD Models
PIC16F570-I/SS Part Data Attributes:
|
PIC16F570-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F570-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 132 | |
ROM (words) | 3072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F570-I/SS
This table gives cross-reference parts and alternative options found for PIC16F570-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F570-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F570-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570-I/SS vs PIC16F570-E/SS |
PIC16F570T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570-I/SS vs PIC16F570T-I/SS |
PIC16F570T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570-I/SS vs PIC16F570T-E/SS |