Part Details for PIC16F570-E/SO by Microchip Technology Inc
Overview of PIC16F570-E/SO by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F570-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0209
|
Newark | 28 Pin 3Kb Flash, 64 Ram, 8Mhz Int. 2- Op Amps 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16F570-E/SO Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7960 / $1.1400 | Buy Now |
DISTI #
PIC16F570-E/SO-ND
|
DigiKey | IC MCU 8BIT 3KB FLASH 28SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F570-E/SO
|
Avnet Americas | SOIC 28 Pin 3KB Flash 64 RAM 8MHz Int. 2- Op Amps - Rail/Tube (Alt: PIC16F570-E/SO) RoHS: Compliant Min Qty: 756 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
70573053
|
RS | 28 Pin 3KB Flash, 64 RAM, 8MHz Int. 2- Op Amps | Microchip Technology Inc. PIC16F570-E/SO RoHS: Not Compliant Min Qty: 837 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
DISTI #
PIC16F570-E/SO
|
Avnet Americas | SOIC 28 Pin 3KB Flash 64 RAM 8MHz Int. 2- Op Amps - Rail/Tube (Alt: PIC16F570-E/SO) RoHS: Compliant Min Qty: 756 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
|
NAC | 28 Pin 3KB Flash, 64 RAM, 8MHz Int. 2- Op Amps - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16F570-E/SO
PIC16F570-E/SO CAD Models
PIC16F570-E/SO Part Data Attributes:
|
PIC16F570-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F570-E/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of I/O Lines | 25 | |
On Chip Program ROM Width | 8 | |
PWM Channels | NO | |
ROM (words) | 3072 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F570-E/SO
This table gives cross-reference parts and alternative options found for PIC16F570-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F570-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F570-E/S0 | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570-E/SO vs PIC16F570-E/S0 |
PIC16F570T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570-E/SO vs PIC16F570T-I/SO |
PIC16F570-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570-E/SO vs PIC16F570-I/SO |
PIC16F570T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570-E/SO vs PIC16F570T-E/SO |
PIC16F570T-E/S0 | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570-E/SO vs PIC16F570T-E/S0 |