Part Details for PIC16F54-E/SSG by Microchip Technology Inc
Overview of PIC16F54-E/SSG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16F54-E/SSG
PIC16F54-E/SSG CAD Models
PIC16F54-E/SSG Part Data Attributes
|
PIC16F54-E/SSG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F54-E/SSG
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.64 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F54-E/SSG
This table gives cross-reference parts and alternative options found for PIC16F54-E/SSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F54-E/SSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F54T-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F54-E/SSG vs PIC16F54T-I/SS |
PIC16F54-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F54-E/SSG vs PIC16F54-E/SS |
PIC16F54T-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F54-E/SSG vs PIC16F54T-E/SS |
PIC16F54T-I/SSG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | PIC16F54-E/SSG vs PIC16F54T-I/SSG |
PIC16F54T-E/SSG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | PIC16F54-E/SSG vs PIC16F54T-E/SSG |
PIC16F54-I/SSG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | PIC16F54-E/SSG vs PIC16F54-I/SSG |