Part Details for PIC16F1946-E/MR by Microchip Technology Inc
Overview of PIC16F1946-E/MR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1946-E/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8389
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-64, Product Range:Pic16 Family Pic16F194X Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:512Byte, No. Of Pins:64Pins, Mcu Case Style:Qfn-Ep, No. Of I/O S:53I/O S Rohs Compliant: Yes |Microchip PIC16F1946-E/MR Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
PIC16F1946-E/MR-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 64QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F1946-E/MR
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1946-E/MR) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
70047677
|
RS | 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V, QFN-64 9X9X0.9mm TUBE | Microchip Technology Inc. PIC16F1946-E/MR RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 / $4.4600 | RFQ |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 128 |
|
$2.7824 / $4.5120 | Buy Now | |
|
NAC | 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16F1946-E/MR
PIC16F1946-E/MR CAD Models
PIC16F1946-E/MR Part Data Attributes:
|
PIC16F1946-E/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1946-E/MR
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1946-E/MR
This table gives cross-reference parts and alternative options found for PIC16F1946-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1946-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1947-E/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946-E/MR vs PIC16LF1947-E/MR |
PIC16F1946T-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946-E/MR vs PIC16F1946T-I/MR |
PIC16F1946T-E/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946-E/MR vs PIC16F1946T-E/MR |
PIC16LF1946T-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946-E/MR vs PIC16LF1946T-I/MR |
PIC16LF1947-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946-E/MR vs PIC16LF1947-I/MR |
PIC16F1947-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946-E/MR vs PIC16F1947-I/MR |
PIC16F1947-E/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946-E/MR vs PIC16F1947-E/MR |
PIC16LF1946-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946-E/MR vs PIC16LF1946-I/MR |