-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 56KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1450
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:56Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16F18877-E/PT RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
PIC16F18877-E/PT-ND
|
DigiKey | IC MCU 8BIT 56KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
3505 In Stock |
|
$1.8800 / $2.2700 | Buy Now |
DISTI #
PIC16F18877-E/PT
|
Avnet Americas | 56KB FLASH 4KB RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART SPI/I2C IDLE/DOZE/PMD - Trays (Alt: PIC16F18877-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$1.8800 / $2.2700 | Buy Now |
DISTI #
579-PIC16F18877-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EE 10b ADC SPI/I2C RoHS: Compliant | 2834 |
|
$1.8800 / $2.2700 | Buy Now |
DISTI #
PIC16F18877-E/PT
|
Microchip Technology Inc | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2044-05-13 RoHS: Compliant pbFree: Yes |
1440 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 56KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant |
960 In Stock 1440 Factory Stock |
|
$1.6800 / $2.0900 | Buy Now |
DISTI #
67391483
|
Verical | MCU 8-bit PIC RISC 56KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2244 | Americas - 960 |
|
$2.2880 / $2.7170 | Buy Now |
DISTI #
PIC16F18877-E/PT
|
TME | IC: PIC microcontroller, 56kB, 32MHz, 2.3÷5.5VDC, SMD, TQFP44 Min Qty: 1 | 0 |
|
$2.1000 / $2.3400 | RFQ |
|
NAC | 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 1120 |
|
$2.0000 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18877-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18877-E/PT
Microchip Technology Inc
IC MCU 8BIT 56KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2017-07-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 4096 | |
ROM (words) | 57344 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18877-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18877-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18877-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18877-E/PT vs PIC16LF18877-I/PT |
PIC16LF18877T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18877-E/PT vs PIC16LF18877T-I/PT |
PIC16F18877-I/PT | IC MCU 8BIT 56KB FLASH 44TQFP | Microchip Technology Inc | PIC16F18877-E/PT vs PIC16F18877-I/PT |
PIC16LF18877-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18877-E/PT vs PIC16LF18877-E/PT |
PIC16F18877T-I/PT | IC MCU 8BIT 56KB FLASH 44TQFP | Microchip Technology Inc | PIC16F18877-E/PT vs PIC16F18877T-I/PT |