-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1343
|
Newark | 14Kb Flash, 1Kb Ram, 256B Ee, 10B Adc2, Dac, Comp, Pwm, Cwg, Smt, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 40 Uqfn 5X5X0.5Mm Tube Rohs Compliant: Yes |Microchip PIC16F18875-I/MV RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
PIC16F18875-I/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
463 In Stock |
|
$1.4000 / $1.6900 | Buy Now |
DISTI #
PIC16F18875-I/MV
|
Avnet Americas | UQFN 14KB Flash 1KB RAM 256B EE 10b ADC2 DAC Comp PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2xSPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16F18875-I/MV) RoHS: Compliant Min Qty: 438 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4000 / $1.6900 | Buy Now |
DISTI #
579-PIC16F18875-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP RoHS: Compliant | 4193 |
|
$1.4000 / $1.6900 | Buy Now |
DISTI #
PIC16F18875-I/MV
|
Microchip Technology Inc | 14KB, 1KB RAM, 256 EE, 36 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs, Projected EOL: 2039-10-26 RoHS: Compliant pbFree: Yes |
9762 Alternates Available |
|
$1.2400 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 438 Package Multiple: 73 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC16 PIC RISC 14KB Flash 3.3V 40-Pin UQFN EP Tube RoHS: Compliant | 9709 Factory Stock |
|
$1.2900 / $1.5400 | Buy Now |
DISTI #
PIC16F18875-I/MV
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, UQFN28, tube Min Qty: 1 | 0 |
|
$1.5200 / $1.6800 | RFQ |
|
NAC | 14KB Flash, 1KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 40 UQFN 5x5x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 7738 |
|
$1.4900 / $1.8300 | Buy Now |
DISTI #
PIC16F18875-I/MV
|
Avnet Silica | UQFN 14KB Flash 1KB RAM 256B EE 10b ADC2 DAC Comp PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2xSPI/I2C IDLE/DOZE/PMD (Alt: PIC16F18875-I/MV) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18875-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18875-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18875-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18875-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18875-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18875-I/MV vs PIC16F18875-E/MV |
PIC16LF18875-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18875-I/MV vs PIC16LF18875-E/MV |
PIC16LF18875T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18875-I/MV vs PIC16LF18875T-I/MV |
PIC16F18875-E/MVVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC40 | Microchip Technology Inc | PIC16F18875-I/MV vs PIC16F18875-E/MVVAO |
PIC16LF18875-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18875-I/MV vs PIC16LF18875-I/MV |
PIC16F18875T-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18875-I/MV vs PIC16F18875T-E/MV |
PIC16F18875T-E/MVVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC40 | Microchip Technology Inc | PIC16F18875-I/MV vs PIC16F18875T-E/MVVAO |
PIC16F18875T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18875-I/MV vs PIC16F18875T-I/MV |
PIC16LF18875T-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18875-I/MV vs PIC16LF18875T-E/MV |