PIC16F18875-I/ML
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC16F18875-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16F18875-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50Y1342
Newark Mcu, 8Bit, 32Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16F188Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F18875-I/ML Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.5500
$1.5500 Buy Now
DISTI # PIC16F18875-I/ML-ND
DigiKey IC MCU 8BIT 14KB FLASH 44QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 137
In Stock
  • 1 $1.8100
  • 25 $1.6600
  • 100 $1.5000
$1.5000 / $1.8100 Buy Now
DISTI # PIC16F18875-I/ML
Avnet Americas MCCPIC16F18875-I/ML - Bulk (Alt: PIC16F18875-I/ML) RoHS: Compliant Min Qty: 405 Package Multiple: 45 Container: Bulk 0
  • 405 $1.4886
$1.4886 Buy Now
DISTI # 579-PIC16F18875-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP RoHS: Compliant 0
  • 1 $1.8100
  • 25 $1.6600
  • 90 $1.5000
$1.5000 / $1.8100 Order Now
DISTI # PIC16F18875-I/ML
Microchip Technology Inc 14KB, 1KB RAM, 256 EE, 36 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs, Projected EOL: 2039-10-26 RoHS: Compliant pbFree: Yes 3675

Alternates Available
  • 1 $1.8100
  • 25 $1.6600
  • 100 $1.5000
  • 1,000 $1.3800
  • 5,000 $1.3200
$1.3200 / $1.8100 Buy Now
Future Electronics IC MCU 8BIT 14KB FLASH 44QFN RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 45 Lead time: 4 Weeks Container: Tube 0
Tube
  • 45 $1.6500
  • 90 $1.6200
  • 180 $1.5900
  • 225 $1.5800
  • 675 $1.5200
$1.5200 / $1.6500 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 36 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 44-QFN (8x8). RoHS: Compliant 3645 Factory Stock
  • 113 $2.2900
  • 225 $1.7300
  • 338 $1.6100
  • 450 $1.5800
$1.5800 / $2.2900 Buy Now
DISTI # PIC16F18875-I/ML
TME IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, QFN44, PIC16 Min Qty: 1 0
  • 1 $1.9000
  • 5 $1.8500
  • 25 $1.7100
$1.7100 / $1.9000 RFQ
NAC 14KB Flash, 1KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 2925
  • 1 $1.9700
  • 100 $1.7800
  • 500 $1.6400
  • 1,000 $1.6000
$1.6000 / $1.9700 Buy Now
DISTI # PIC16F18875-I/ML
Avnet Silica MCCPIC16F18875-I/ML (Alt: PIC16F18875-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F18875-I/ML
EBV Elektronik MCCPIC16F18875-I/ML (Alt: PIC16F18875-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 36 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 44-QFN (8x8). RoHS: Compliant 3645 Factory Stock
  • 113 $2.2900
  • 225 $1.7300
  • 338 $1.6100
  • 450 $1.5800
$1.5800 / $2.2900 Buy Now

CAD Models for PIC16F18875-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F18875-I/ML by Microchip Technology Inc

PIC16F18875-I/ML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
36
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
1024
RAM (words)
1024
ROM (words)
14336
ROM Programmability
FLASH
Screening Level
ISO/TS-16949
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
4.25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F18875-I/ML
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC16F18875-I/ML

This table gives cross-reference parts and alternative options found for PIC16F18875-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18875-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF18875-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16LF18875-I/ML
PIC16LF18875T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16LF18875T-E/ML
PIC16F18875-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16F18875-E/ML
PIC16F18875T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16F18875T-I/ML
Part Number Description Manufacturer Compare
PIC16F18875-I/PTVAO RISC Microcontroller Microchip Technology Inc PIC16F18875-I/ML vs PIC16F18875-I/PTVAO
PIC16F18875-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16F18875-E/MV
PIC16LF18875-I/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16LF18875-I/P
PIC16F18875T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16F18875T-E/ML
PIC16F18875T-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16F18875T-I/MV
PIC16F18875-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16F18875-E/ML
PIC16F18875-I/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16F18875-I/P
PIC16LF18875T-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16LF18875T-I/MV
PIC16LF18875-I/PT RISC MICROCONTROLLER Microchip Technology Inc PIC16F18875-I/ML vs PIC16LF18875-I/PT
PIC16F18875-E/PTVAO RISC Microcontroller Microchip Technology Inc PIC16F18875-I/ML vs PIC16F18875-E/PTVAO

Related Parts for PIC16F18875-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18875-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18875-I/ML by Microchip Technology Inc

  • Please alert me when PIC16F18875-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F18875-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18875-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F18875-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18875-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18875-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: