-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0408
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Uqfn-20, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:28Kb, Ram Memory Size:2Kb, No. Of Pins:20Pins, Mcu Case Style:Uqfn, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F18446-I/GZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
PIC16F18446-I/GZ-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20UQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1288 In Stock |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
PIC16F18446-I/GZ
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 20-Pin UQFN Tube - Rail/Tube (Alt: PIC16F18446-I/GZ) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
579-PIC16F18446-I/GZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256 EEPROM, 12b ADC2, Comparator, DAC, PWM, CCP, CLC, NCO, CWG, RoHS: Compliant | 1148 |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
PIC16F18446-I/GZ
|
Microchip Technology Inc | 28KB, 2KB RAM, 256 EEPROM, 12b ADC2, Comparator, DAC, PWM, CCP, CLC, NCO, CWG,, Projected EOL: 2044-12-18 RoHS: Compliant pbFree: Yes |
2293 Alternates Available |
|
$1.1800 / $1.6300 | Buy Now |
|
Future Electronics | MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.3300 / $1.4500 | Buy Now |
|
Onlinecomponents.com | 8-bit MCU - 32MHz - 28 KB FLASH - 256 Bytes EEPROM - 2048 Bytes RAM - 2.3V to 5.5V - 20-lead UQFN - -40°C to 85°C RoHS: Compliant | 2275 Factory Stock |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
PIC16F18446-I/GZ
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, UQFN20, tube Min Qty: 1 | 0 |
|
$1.4200 / $1.6800 | RFQ |
|
Ameya Holding Limited | PIC microcontroller, Memory: 28kB, SRAM: 2048B, EEPROM: 256B, SMD | 2293 |
|
RFQ | |
|
NAC | 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 20 UQFN 4x4x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 1820 |
|
$1.4400 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18446-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18446-I/GZ
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-12-21 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18446-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18446-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18446-E/GZVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F18446-I/GZ vs PIC16LF18446-E/GZVAO |
PIC16LF18446-E/GZ | RISC Microcontroller | Microchip Technology Inc | PIC16F18446-I/GZ vs PIC16LF18446-E/GZ |
PIC16F18446T-I/GZ | RISC Microcontroller | Microchip Technology Inc | PIC16F18446-I/GZ vs PIC16F18446T-I/GZ |
PIC16F18446-E/GZ | RISC Microcontroller | Microchip Technology Inc | PIC16F18446-I/GZ vs PIC16F18446-E/GZ |
PIC16LF18446T-E/GZ | RISC Microcontroller | Microchip Technology Inc | PIC16F18446-I/GZ vs PIC16LF18446T-E/GZ |
PIC16LF18446-I/GZ | RISC Microcontroller | Microchip Technology Inc | PIC16F18446-I/GZ vs PIC16LF18446-I/GZ |
PIC16LF18446T-E/GZVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F18446-I/GZ vs PIC16LF18446T-E/GZVAO |