There are no models available for this part yet.
Overview of PIC16F18323-E/ST by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F18323-E/ST by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31X7271
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, Qualification:- Rohs Compliant: Yes |Microchip PIC16F18323-E/ST RoHS: Compliant Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 | Buy Now | |
DISTI #
PIC16F18323-E/ST-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
502 In Stock |
|
$0.9300 / $1.1200 | Buy Now | |
DISTI #
PIC16F18323-E/ST
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F18323-E/ST) RoHS: Compliant Min Qty: 672 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9300 / $1.1200 | Buy Now | |
DISTI #
579-PIC16F18323-E/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM RoHS: Compliant | 668 |
|
$0.9300 / $1.1200 | Buy Now | |
DISTI #
PIC16F18323-E/ST
|
Microchip Technology Inc | 3.5KB Flash, 256 EEPROM, 256B RAM, 12 I/O, 10-bit PWMs, CCP, CWG, CLC 1.8V-5.5V, Projected EOL: 2039-07-21 RoHS: Compliant pbFree: Yes |
8512 Alternates Available |
|
$0.8100 / $1.1200 | Buy Now | |
Future Electronics | PIC16F Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 96 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.0700 / $1.1400 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 2.3 to 5.5V - 14-TSSOP. RoHS: Compliant | 0 |
|
$0.9740 / $1.4200 | Buy Now | ||
DISTI #
PIC16F18323-E/ST
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, 2.3÷5.5VDC, SMD, TSSOP14 Min Qty: 1 | 0 |
|
$1.0700 / $1.2000 | RFQ | |
NAC | 3.5KB, 256 RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 384 Package Multiple: 96 Container: Tube | 0 |
|
$0.9900 / $1.2200 | Buy Now | ||
DISTI #
PIC16F18323-E/ST
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin TSSOP Tube (Alt: PIC16F18323-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC16F18323-E/ST by Microchip Technology Inc
Part Data Attributes for PIC16F18323-E/ST by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2016-04-21
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
2.3 V MINIMUM SUPPLY AT 16 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
12
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
14
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
RAM (bytes)
|
256
|
RAM (words)
|
256
|
ROM (words)
|
3584
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
2.6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F18323-E/ST
This table gives cross-reference parts and alternative options found for PIC16F18323-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18323-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18323T-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18323-E/ST vs PIC16F18323T-I/ST |
PIC16F18323-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F18323-E/ST vs PIC16F18323-I/STVAO |
PIC16F18323-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18323-E/ST vs PIC16F18323-I/ST |