There are no models available for this part yet.
Overview of PIC16F1829LINT-I/SSVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F1829LINT-I/SSVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIC16F1829LINT-I/SSVAO
|
Microchip Technology Inc | 14 KB Flash 1K bytes RAM IntOsc 5V LDO Integrated LIN Transceiver, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7200 / $2.3400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 4800 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
PIC16F1829LINT-I/SSVAO
|
Avnet Silica | (Alt: PIC16F1829LINT-I/SSVAO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC16F1829LINT-I/SSVAO by Microchip Technology Inc
Part Data Attributes for PIC16F1829LINT-I/SSVAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SSOP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Number of I/O Lines
|
13
|
Number of Terminals
|
20
|
On Chip Program ROM Width
|
8
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
ROM (words)
|
14336
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
2 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F1829LINT-I/SSVAO
This table gives cross-reference parts and alternative options found for PIC16F1829LINT-I/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1829LINT-I/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1829LINT-I/SS | PIC16F1829LINT-I/SS | Microchip Technology Inc | PIC16F1829LINT-I/SSVAO vs PIC16F1829LINT-I/SS |
PIC16F1829LINT-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1829LINT-I/SSVAO vs PIC16F1829LINT-E/SS |
PIC16F1829LIN-I/SS | PIC16F1829LIN-I/SS | Microchip Technology Inc | PIC16F1829LINT-I/SSVAO vs PIC16F1829LIN-I/SS |
PIC16F1829LIN-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1829LINT-I/SSVAO vs PIC16F1829LIN-E/SSVAO |
PIC16F1829LIN-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1829LINT-I/SSVAO vs PIC16F1829LIN-I/SSVAO |