There are no models available for this part yet.
Overview of PIC16F1827T-I/MV by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for PIC16F1827T-I/MV by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53R0232
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-28, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1827T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 | Buy Now | |
DISTI #
PIC16F1827T-I/MVCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28UQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8838 In Stock |
|
$1.8000 / $2.1600 | Buy Now | |
DISTI #
PIC16F1827T-I/MV
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin UQFN EP T/R - Tape and Reel (Alt: PIC16F1827T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $2.1600 | Buy Now | |
DISTI #
579-PIC16F1827T-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 384 RAM RoHS: Compliant | 6224 |
|
$1.8000 / $2.1600 | Buy Now | |
DISTI #
PIC16F1827T-I/MV
|
Microchip Technology Inc | 28 Pin, 4X4 UQFN, Projected EOL: 2034-12-14 RoHS: Compliant pbFree: Yes |
9900 Alternates Available |
|
$1.5800 / $2.1600 | Buy Now | |
DISTI #
70453648
|
RS | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin UQFN EP T/R | Microchip Technology Inc. PIC16F1827T-I/MV RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ | |
Future Electronics | PIC16F Series 7 kB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 16 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 384 x 8 RAM - 1.8 to 5.5V - 28-UQFN(4x4) - T&R. RoHS: Compliant | 39600 Factory Stock |
|
$1.5900 / $4.3500 | Buy Now | ||
DISTI #
77692509
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin UQFN EP T/R RoHS: Compliant Min Qty: 3299 Package Multiple: 3299 Date Code: 2310 | Americas - 3299 |
|
$5.4566 | Buy Now | |
NAC | 7 KB Flash, 384 bytes RAM, 32 MHz Int. Osc, 16 I/0, Enhanced Mid Range Core - Package: 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 33000 |
|
$1.9000 / $2.3400 | Buy Now |
CAD Models for PIC16F1827T-I/MV by Microchip Technology Inc
Part Data Attributes for PIC16F1827T-I/MV by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, 0.50 MM HEIGHT, PLASTIC, UQFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
IT ALSO OPERATES 1.8 V AT 16 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
16
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
Number of Timers
|
7
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
384
|
ROM (words)
|
7168
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.55 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
7.6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F1827T-I/MV
This table gives cross-reference parts and alternative options found for PIC16F1827T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1827T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1827-E/MV | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16F1827T-I/MV vs PIC16F1827-E/MV |
PIC16LF1827T-I/MV | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16F1827T-I/MV vs PIC16LF1827T-I/MV |
PIC16LF1827-I/MV | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16F1827T-I/MV vs PIC16LF1827-I/MV |
Related Parts for PIC16F1827T-I/MV
-
PIC10F220T-E/OTMicrocontrollers
-
INA200AQDGKRQ1Other Analog ICs
-
IRL6372TRPBFPower Field-Effect Transistors
-
P82B96DP,118Line Driver or Receivers
-
ADSP-2181BSTZ-133Digital Signal Processors
-
ADA4000-2ARMZ-RLOperational Amplifiers
-
ADG1206YRUZ-REEL7Multiplexers or Switches
-
A42MX09-PLG84Field Programmable Gate Arrays
-
LND150N8-GSmall Signal Field-Effect Transistors