-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2749
|
Newark | 8 Bit Microcontroller, Flash, Pic16F18Xx, 32 Mhz, 7 Kb, 256 Byte, 14, Dip Rohs Compliant: Yes |Microchip PIC16F1824-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.8300 | Buy Now |
DISTI #
65R5964
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Dip-14, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Dip, No. Of I/O S:12I/O S, Msl:-Rohs Compliant: Yes |Microchip PIC16F1824-I/P RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
PIC16F1824-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4 In Stock |
|
$1.4700 / $1.7600 | Buy Now |
DISTI #
PIC16F1824-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F1824-I/P) RoHS: Compliant Min Qty: 420 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4700 / $1.7600 | Buy Now |
DISTI #
579-PIC16F1824IP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc RoHS: Compliant | 1925 |
|
$1.4700 / $1.7600 | Buy Now |
DISTI #
PIC16F1824-I/P
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM 32 MHz Int. Osc Enh Mid Range, Projected EOL: 2034-07-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2700 / $1.7600 | Buy Now |
DISTI #
70414623
|
RS | Microchip PIC16F1824-I/P,8bit PIC Microcontroller,32MHz,4 kB Flash,14-Pin PDIP | Microchip Technology Inc. PIC16F1824-I/P RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.7800 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube RoHS: Compliant |
840 In Stock |
|
$1.3300 / $1.6400 | Buy Now |
DISTI #
69805963
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 30 Date Code: 2330 | Americas - 840 |
|
$1.7810 / $2.1320 | Buy Now |
DISTI #
82119418
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2414 | Americas - 350 |
|
$1.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1824-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1824-I/P
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1824-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1824-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1824E/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16F1824-I/P vs PIC16LF1824E/P |
PIC16LF1824-E/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16F1824-I/P vs PIC16LF1824-E/P |
PIC16LF1824-I/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16F1824-I/P vs PIC16LF1824-I/P |
PIC16F1824I/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16F1824-I/P vs PIC16F1824I/P |
PIC16LF1824I/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16F1824-I/P vs PIC16LF1824I/P |
PIC16F1824-E/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16F1824-I/P vs PIC16F1824-E/P |