-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5658
|
Newark | Mcu, 8Bit, 32Mhz, Soic-20 Rohs Compliant: Yes |Microchip PIC16F18146-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 604 |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
32AK7528
|
Newark | 28Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 20 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16F18146-I/SO RoHS: Compliant Min Qty: 608 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
150-PIC16F18146-I/SO-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
468 In Stock |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16F18146-I/SO
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 1.8V to 5.5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18146-I/SO) RoHS: Not Compliant Min Qty: 532 Package Multiple: 38 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
579-PIC16F18146-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 1383 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
PIC16F18146-I/SO
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, 2x AC, 2x 8b DAC,, Projected EOL: 2049-03-31 RoHS: Compliant pbFree: Yes |
2508 Alternates Available |
|
$0.9500 / $1.3000 | Buy Now |
|
Future Electronics | 28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, 2x AC, 2x 8b DAC, RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 250Tube |
|
$1.0600 / $1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2508 Factory Stock |
|
$1.1800 / $1.7200 | Buy Now |
DISTI #
PIC16F18146-I/SO
|
TME | IC: PIC microcontroller, 28kB, 1.8÷5.5VDC, SMD, SOIC20, PIC16, tube Min Qty: 1 | 332 |
|
$1.4400 / $1.7200 | Buy Now |
|
NAC | 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 | 2014 |
|
$1.2000 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18146-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18146-I/SO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MIN SUPPLY @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18146-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18146-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18146T-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F18146-I/SO vs PIC16F18146T-I/SO |