Part Details for PIC16F1788-E/SOVAO by Microchip Technology Inc
Overview of PIC16F1788-E/SOVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1788-E/SOVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1788-E/SOVAO
|
Microchip Technology Inc | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp,, Projected EOL: 2049-07-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3200 / $3.2000 | Buy Now |
Part Details for PIC16F1788-E/SOVAO
PIC16F1788-E/SOVAO CAD Models
PIC16F1788-E/SOVAO Part Data Attributes
|
PIC16F1788-E/SOVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1788-E/SOVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1788-E/SOVAO
This table gives cross-reference parts and alternative options found for PIC16F1788-E/SOVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1788-E/SOVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1788-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SOVAO vs PIC16F1788-E/SO |
PIC16LF1788T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SOVAO vs PIC16LF1788T-I/SO |
PIC16LF1788T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SOVAO vs PIC16LF1788T-E/SO |
PIC16LF1788-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SOVAO vs PIC16LF1788-E/SO |
PIC16LF1788-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SOVAO vs PIC16LF1788-I/SO |
PIC16F1788-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SOVAO vs PIC16F1788-I/SO |
PIC16F1788T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SOVAO vs PIC16F1788T-I/SO |