PIC16F1779-E/MX
Microchip Technology Inc
Description: RISC Microcontroller

Overview of PIC16F1779-E/MX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PIC16F1779-E/MX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16F1779-E/MX by Microchip Technology Inc

PIC16F1779-E/MX
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Date Of Intro
2019-12-12
Bit Size
8
On Chip Program ROM Width
8
ROM (words)
28672
ROM Programmability
FLASH
Speed
32 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1779-E/MX
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for PIC16F1779-E/MX

This table gives cross-reference parts and alternative options found for PIC16F1779-E/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1779-E/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1779T-E/MX RISC Microcontroller Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779T-E/MX
PIC16F1779-I/MX RISC Microcontroller Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779-I/MX
Part Number Description Manufacturer Compare
PIC16F1779T-E/P RISC Microcontroller Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779T-E/P
PIC16F1779-I/SO RISC Microcontroller Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779-I/SO
PIC16F1779-E/PT RISC Microcontroller Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779-E/PT
PIC16F1779T-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779T-E/MV
PIC16F1779-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779-I/ML
PIC16F1779-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779-I/MV
PIC16LF1779T-E/ML RISC Microcontroller Microchip Technology Inc PIC16F1779-E/MX vs PIC16LF1779T-E/ML
PIC16F1779T-I/MX RISC Microcontroller Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779T-I/MX
PIC16F1779T-I/P RISC Microcontroller Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779T-I/P
PIC16F1779-I/PT RISC Microcontroller Microchip Technology Inc PIC16F1779-E/MX vs PIC16F1779-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1779-E/MX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1779-E/MX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F1779-E/MX would you like to use for your alert(s)?
  • Please alert me when PIC16F1779-E/MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1779-E/MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1779-E/MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F1779-E/MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1779-E/MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1779-E/MX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: