Part Details for PIC16F1719T-E/PTVAO by Microchip Technology Inc
Overview of PIC16F1719T-E/PTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F1719T-E/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1719T-E/PTVAO
|
Microchip Technology Inc | 16K PFM, 2048 RAM, 36 IOs, ADC, 2 comparators, 2 OPAMPS, 2 CCP, 2 PWM, Projected EOL: 2044-02-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2400 / $3.0700 | Buy Now |
Part Details for PIC16F1719T-E/PTVAO
PIC16F1719T-E/PTVAO CAD Models
PIC16F1719T-E/PTVAO Part Data Attributes
|
PIC16F1719T-E/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1719T-E/PTVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 16MHZ AT 2.3V MIN SUPPLY, IT CONTAINS HIGH ENDURANCE FLASH 128BYTES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1719T-E/PTVAO
This table gives cross-reference parts and alternative options found for PIC16F1719T-E/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1719T-E/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1719T-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1719T-E/PTVAO vs PIC16LF1719T-E/PT |
PIC16F1719T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1719T-E/PTVAO vs PIC16F1719T-I/PT |
PIC16LF1719-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1719T-E/PTVAO vs PIC16LF1719-E/PT |
PIC16F1719-E/PTVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC16F1719T-E/PTVAO vs PIC16F1719-E/PTVAO |
PIC16LF1719T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1719T-E/PTVAO vs PIC16LF1719T-I/PT |
PIC16LF1719-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1719T-E/PTVAO vs PIC16LF1719-I/PT |
PIC16F1719-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1719T-E/PTVAO vs PIC16F1719-I/PT |
PIC16F1719T-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1719T-E/PTVAO vs PIC16F1719T-E/PT |
PIC16F1719-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1719T-E/PTVAO vs PIC16F1719-E/PT |