Part Details for PIC16F1707-E/SO by Microchip Technology Inc
Overview of PIC16F1707-E/SO by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F1707-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2704
|
Newark | 3.5Kb Flash, 256B Ram, 10B Adc, Opamp, Ccp, zcd, Pps, I2C/Spi, 20 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16F1707-E/SO Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
PIC16F1707-E/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F1707-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1707-E/SO) RoHS: Compliant Min Qty: 570 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
70483796
|
RS | 3.5KB Flash, 256B RAM, 10b ADC, OPAmp, CCP, ZCD, PPS, I2C/SPI20 SOIC .300in TUBE | Microchip Technology Inc. PIC16F1707-E/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$1.8200 / $2.1400 | Buy Now |
|
Bristol Electronics | 516 |
|
RFQ | ||
|
Quest Components | 412 |
|
$1.2684 / $2.7424 | Buy Now | |
|
NAC | 3.5KB Flash, 256B RAM, 10b ADC, OPAmp, CCP,ZCD, PPS, I2C/SPI - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC16F1707-E/SO
|
EBV Elektronik | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SOIC Tube (Alt: PIC16F1707-E/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F1707-E/SO
PIC16F1707-E/SO CAD Models
PIC16F1707-E/SO Part Data Attributes
|
PIC16F1707-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1707-E/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1707-E/SO
This table gives cross-reference parts and alternative options found for PIC16F1707-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1707-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1707T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1707-E/SO vs PIC16F1707T-E/SO |
PIC16F1707T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1707-E/SO vs PIC16F1707T-I/SO |