PIC16F1705-I/ST
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TSSOP,14PIN,PLASTIC

Overview of PIC16F1705-I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F1705-I/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32AJ8490
Newark Mcu, 8Bit, Pic16F17Xx, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:14Pins, Mcu Case Style:Tssop, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip PIC16F1705-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 128
  • 1 $1.4400
  • 10 $1.3700
  • 25 $1.3100
  • 50 $1.2500
  • 192 $1.1800
$1.1800 / $1.4400 Buy Now
DISTI # 08X6343
Newark Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F1705-I/ST Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2500
$1.2500 Buy Now
DISTI # PIC16F1705-I/ST-ND
DigiKey IC MCU 8BIT 14KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 6554
In Stock
  • 1 $1.3800
  • 25 $1.2600
  • 100 $1.1300
$1.1300 / $1.3800 Buy Now
DISTI # PIC16F1705-I/ST
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube/Tray - Rail/Tube (Alt: PIC16F1705-I/ST) RoHS: Compliant Min Qty: 576 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.3800
  • 25 $1.2600
  • 100 $1.1300
$1.1300 / $1.3800 Buy Now
DISTI # 579-PIC16F1705-I/ST
Mouser Electronics 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC RoHS: Compliant 858
  • 1 $1.3800
  • 96 $1.2600
  • 576 $1.1300
$1.1300 / $1.3800 Buy Now
DISTI # PIC16F1705-I/ST
Microchip Technology Inc 8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC, Projected EOL: 2039-02-04 RoHS: Compliant pbFree: Yes 790

Alternates Available
  • 1 $1.3800
  • 25 $1.2600
  • 100 $1.1300
  • 1,000 $1.0500
  • 5,000 $1.0100
$1.0100 / $1.3800 Buy Now
DISTI # 70451543
RS MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube | Microchip Technology Inc. PIC16F1705-I/ST RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 576 $1.3400
  • 5,760 $1.2700
  • 28,800 $1.2100
  • 57,600 $1.1400
$1.1400 / $1.3400 RFQ
Future Electronics PIC16F Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks Container: Tube 384
Tube
  • 96 $1.3200
  • 192 $1.2900
  • 288 $1.2800
  • 384 $1.2700
  • 480 $1.2400
$1.2400 / $1.3200 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube RoHS: Compliant 2400 In Stock
  • 96 $1.2400
  • 192 $1.1900
  • 576 $1.1300
  • 1,056 $1.1100
  • 2,592 $1.0800
  • 5,088 $1.0600
  • 7,584 $1.0400
$1.0400 / $1.2400 Buy Now
DISTI # 79367794
Verical MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2248 Americas - 192
  • 192 $1.1700
$1.1700 Buy Now
NAC 14KB Flash, 1KB RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP, PWM, COG, ZCD, CLC, PPS, EUSART, I2C/SPI - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Tube 0
  • 1 $1.5200
  • 100 $1.3800
  • 500 $1.2700
  • 1,000 $1.2400
$1.2400 / $1.5200 Buy Now
DISTI # PIC16F1705-I/ST
Avnet Silica MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube/Tray (Alt: PIC16F1705-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Silica - 576
Buy Now
DISTI # PIC16F1705-I/ST
EBV Elektronik MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube/Tray (Alt: PIC16F1705-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube RoHS: Compliant 2400 In Stock
  • 96 $1.2400
  • 192 $1.1900
  • 576 $1.1300
  • 1,056 $1.1100
  • 2,592 $1.0800
  • 5,088 $1.0600
  • 7,584 $1.0400
$1.0400 / $1.2400 Buy Now
Perfect Parts Corporation   818
RFQ
South Electronics PIC16F1705-I/ST 0
RFQ

CAD Models for PIC16F1705-I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1705-I/ST by Microchip Technology Inc

PIC16F1705-I/ST
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP-14
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
12
Number of Serial I/Os
1
Number of Terminals
14
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
14336
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1705-I/ST
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TSSOP,14PIN,PLASTIC
    VS

Alternate Parts for PIC16F1705-I/ST

This table gives cross-reference parts and alternative options found for PIC16F1705-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1705-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1705T-E/STVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705T-E/STVAO
PIC16F1705-I/STVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705-I/STVAO
PIC16F1705-E/STVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705-E/STVAO
Part Number Description Manufacturer Compare
PIC16F1705T-I/STVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705T-I/STVAO
PIC16F1705-I/SP RISC MICROCONTROLLER Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705-I/SP
PIC16F1705T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705T-E/ML
PIC16F1705-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705-E/ML
PIC16F1705-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705-I/ML
PIC16F1705-I/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705-I/P
PIC16F1705-E/STVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705-E/STVAO
PIC16F1705-I/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705-I/MLVAO
PIC16F1705T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705T-I/ML
PIC16F1705T-E/STVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F1705-I/ST vs PIC16F1705T-E/STVAO

Related Parts for PIC16F1705-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1705-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1705-I/ST by Microchip Technology Inc

  • Please alert me when PIC16F1705-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F1705-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1705-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F1705-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1705-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1705-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: