PIC16F1619-E/P
Microchip Technology Inc
Description: PIC16F1619-E/P

Overview of PIC16F1619-E/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for PIC16F1619-E/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25Y7117
Newark Mcu, 8Bit, 32Mhz, Dip-20, Product Range:Pic16 Family Pic16F16Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Dip, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F1619-E/P RoHS: Compliant Min Qty: 374 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9000
$1.9000 Buy Now
DISTI # PIC16F1619-E/P-ND
DigiKey IC MCU 8BIT 14KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 768
In Stock
  • 1 $2.2200
  • 25 $2.0300
  • 100 $1.8400
$1.8400 / $2.2200 Buy Now
DISTI # PIC16F1619-E/P
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16F1619-E/P) RoHS: Compliant Min Qty: 330 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.2200
  • 25 $2.0300
  • 100 $1.8400
$1.8400 / $2.2200 Buy Now
DISTI # 579-PIC16F1619-E/P
Mouser Electronics 8-bit Microcontrollers - MCU 8bit MCU 20 PDIP 14KB Flash, 1K RAM RoHS: Compliant 310
  • 1 $2.2200
  • 22 $2.0300
  • 110 $1.8400
$1.8400 / $2.2200 Buy Now
DISTI # V99:2348_06462434
Arrow Electronics MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1704 Americas - 226
  • 0 $2.0322
  • 1 $0.3979
  • 22 $0.3956
  • 264 $0.3955
$0.3955 / $2.0322 Buy Now
DISTI # PIC16F1619-E/P
Microchip Technology Inc 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes 788

Alternates Available
  • 1 $2.2200
  • 25 $2.0300
  • 100 $1.8400
  • 1,000 $1.7100
  • 5,000 $1.6100
$1.6100 / $2.2200 Buy Now
DISTI # 70537263
RS 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16F1619-E/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 7
  • 1 $1.2700
$1.2700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 0
  • 22 $1.9800
$1.9800 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube RoHS: Compliant 442 In Stock
770 Factory Stock
  • 22 $2.0700
  • 110 $1.9100
  • 264 $1.8300
  • 506 $1.8100
  • 1,012 $1.7200
  • 2,508 $1.7000
  • 5,016 $1.6700
  • 7,502 $1.6500
$1.6500 / $2.0700 Buy Now
DISTI # 51601422
Verical MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 22 Date Code: 1704 Americas - 440
  • 44 $2.6910
  • 110 $2.4830
  • 264 $2.3790
  • 506 $2.3530
  • 1,012 $2.2360
$2.2360 / $2.6910 Buy Now
DISTI # 25850372
Verical MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1704 Americas - 226
  • 3 $0.3979
  • 22 $0.3956
  • 264 $0.3955
$0.3955 / $0.3979 Buy Now
DISTI # PIC16F1619-E/P
TME IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, THT, PDIP20, PIC16 Min Qty: 1 0
  • 1 $2.2500
  • 5 $2.2100
  • 10 $2.1500
  • 22 $2.1000
  • 66 $2.0600
  • 132 $2.0100
  • 264 $1.9700
  • 528 $1.9100
$1.9100 / $2.2500 RFQ
NAC 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 22 Container: Tube 616
  • 1 $2.4300
  • 100 $2.1900
  • 500 $2.0300
  • 1,000 $1.9800
$1.9800 / $2.4300 Buy Now
DISTI # PIC16F1619-E/P
Avnet Silica MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube (Alt: PIC16F1619-E/P) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube RoHS: Compliant 442 In Stock
770 Factory Stock
  • 22 $2.0700
  • 110 $1.9100
  • 264 $1.8300
  • 506 $1.8100
  • 1,012 $1.7200
  • 2,508 $1.7000
  • 5,016 $1.6700
  • 7,502 $1.6500
$1.6500 / $2.0700 Buy Now

CAD Models for PIC16F1619-E/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1619-E/P by Microchip Technology Inc

PIC16F1619-E/P
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PDIP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
26.162 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
1
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
1024
RAM (words)
1024
ROM (words)
14336
ROM Programmability
FLASH
Seated Height-Max
5.334 mm
Speed
32 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.87 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1619-E/P
    Microchip Technology Inc
    PIC16F1619-E/P
    VS

Alternate Parts for PIC16F1619-E/P

This table gives cross-reference parts and alternative options found for PIC16F1619-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1619-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1619-I/P PIC16F1619-I/P Microchip Technology Inc PIC16F1619-E/P vs PIC16F1619-I/P

Related Parts for PIC16F1619-E/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1619-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1619-E/P by Microchip Technology Inc

  • Please alert me when PIC16F1619-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1619-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1619-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F1619-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1619-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1619-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: