Part Details for PIC16F1618-I/SO by Microchip Technology Inc
Overview of PIC16F1618-I/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F1618-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y7111
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-20, Product Range:Pic16 Family Pic16F161X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F1618-I/SO RoHS: Compliant Min Qty: 532 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
PIC16F1618-I/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
458 In Stock |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
PIC16F1618-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1618-I/SO) RoHS: Compliant Min Qty: 494 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
579-PIC16F1618-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC RoHS: Compliant | 0 |
|
$1.2700 / $1.5300 | Order Now |
DISTI #
PIC16F1618-I/SO
|
Microchip Technology Inc | 7KB Flash, 512 RAM, 18 I/O, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC, Projected EOL: 2039-10-03 RoHS: Compliant pbFree: Yes |
4100 Alternates Available |
|
$1.1000 / $1.5300 | Buy Now |
DISTI #
70537257
|
RS | 7KB Flash, 512 RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16F1618-I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 16 |
|
$0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 494 Package Multiple: 38 | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 20-SOIC. RoHS: Compliant | 4066 Factory Stock |
|
$1.3600 / $1.9800 | Buy Now |
DISTI #
PIC16F1618-I/SO
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, SMD, SOIC20, PIC16 Min Qty: 1 | 0 |
|
$1.3300 / $1.5800 | RFQ |
|
NAC | 7KB Flash, 512 RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 3268 |
|
$1.3400 / $1.6500 | Buy Now |
Part Details for PIC16F1618-I/SO
PIC16F1618-I/SO CAD Models
PIC16F1618-I/SO Part Data Attributes
|
PIC16F1618-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1618-I/SO
Microchip Technology Inc
8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1618-I/SO
This table gives cross-reference parts and alternative options found for PIC16F1618-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1618-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1618T-I/SO | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20 | Microchip Technology Inc | PIC16F1618-I/SO vs PIC16F1618T-I/SO |
PIC16LF1618-I/SO | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20 | Microchip Technology Inc | PIC16F1618-I/SO vs PIC16LF1618-I/SO |
PIC16F1618-E/SO | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20 | Microchip Technology Inc | PIC16F1618-I/SO vs PIC16F1618-E/SO |