PIC16F1579-I/SO
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC16F1579-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16F1579-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 44AC2720
Newark Mcu, 8Bit, Pic16, 32Mhz, Soic-20, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:20Pins, Mcu Case Style:Soic, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F1579-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 282
  • 1 $1.5900
  • 10 $1.5300
  • 25 $1.4600
  • 76 $1.3900
  • 114 $1.3200
$1.3200 / $1.5900 Buy Now
DISTI # PIC16F1579-I/SO-ND
DigiKey IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube 78
In Stock
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
$1.2700 / $1.5300 Buy Now
DISTI # PIC16F1579-I/SO
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1579-I/SO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 30 Partner Stock
RFQ
DISTI # PIC16F1579-I/SO
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1579-I/SO) RoHS: Compliant Min Qty: 494 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
$1.2700 / $1.5300 Buy Now
DISTI # 579-PIC16F1579-I/SO
Mouser Electronics 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC RoHS: Compliant 1301
  • 1 $1.5300
  • 25 $1.4000
  • 114 $1.2700
$1.2700 / $1.5300 Buy Now
DISTI # PIC16F1579-I/SO
Microchip Technology Inc 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes 78

Alternates Available
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
  • 1,000 $1.1800
  • 5,000 $1.1000
$1.1000 / $1.5300 Buy Now
DISTI # 70537223
RS 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC | Microchip Technology Inc. PIC16F1579-I/SO RoHS: Not Compliant Min Qty: 532 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 532 $2.5200
  • 5,320 $2.4000
  • 26,600 $2.2700
  • 53,200 $2.1500
$2.1500 / $2.5200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk 0
Bulk
  • 1 $1.4300
  • 40 $1.3900
  • 150 $1.3500
  • 400 $1.3200
  • 1,500 $1.2500
$1.2500 / $1.4300 Buy Now
Onlinecomponents.com Microcontroller - PIC 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 20-SOIC. RoHS: Compliant 0
  • 133 $1.9800
  • 266 $1.4900
  • 399 $1.3900
  • 532 $1.3600
$1.3600 / $1.9800 Buy Now
Rochester Electronics PIC16F1579 - 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART RoHS: Compliant Status: Active Min Qty: 1 30
  • 1 $1.5600
  • 25 $1.5300
  • 100 $1.4700
  • 500 $1.4000
  • 1,000 $1.3300
$1.3300 / $1.5600 Buy Now
DISTI # PIC16F1579-I/SO
TME IC: PIC microcontroller, 32MHz, EUSART,I2C,ICSP,LIN,PPS,SPI Min Qty: 1 0
  • 1 $1.5800
  • 5 $1.5400
  • 10 $1.5000
  • 38 $1.4700
  • 76 $1.4400
  • 152 $1.4100
  • 304 $1.3800
  • 608 $1.3300
$1.3300 / $1.5800 RFQ
NAC 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 266 Package Multiple: 38 Container: Tube 0
  • 1 $1.6500
  • 100 $1.4900
  • 500 $1.3700
  • 1,000 $1.3400
$1.3400 / $1.6500 Buy Now
DISTI # PIC16F1579-I/SO
Avnet Silica MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC Tube (Alt: PIC16F1579-I/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F1579-I/SO
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC Tube (Alt: PIC16F1579-I/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC 8KB 2.3V5.5V PIC 32MHz FLASH 18 SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS 15
  • 1 $1.7401
  • 10 $1.6946
  • 30 $1.6648
  • 100 $1.6333
$1.6333 / $1.7401 Buy Now
Master Electronics Microcontroller - PIC 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 20-SOIC. RoHS: Compliant 0
  • 133 $1.9800
  • 266 $1.4900
  • 399 $1.3900
  • 532 $1.3600
$1.3600 / $1.9800 Buy Now

CAD Models for PIC16F1579-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1579-I/SO by Microchip Technology Inc

PIC16F1579-I/SO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RAM (bytes)
1024
ROM (words)
14336
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2.65 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1579-I/SO
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC16F1579-I/SO

This table gives cross-reference parts and alternative options found for PIC16F1579-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1579-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF1579-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1579-I/SO vs PIC16LF1579-I/SO
PIC16F1579-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1579-I/SO vs PIC16F1579-E/SO
PIC16LF1579-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1579-I/SO vs PIC16LF1579-E/SO
Part Number Description Manufacturer Compare
PIC16LF1579T-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1579-I/SO vs PIC16LF1579T-I/SO
PIC16LF1579-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1579-I/SO vs PIC16LF1579-E/SO
PIC16F1579-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1579-I/SO vs PIC16F1579-E/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1579-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1579-I/SO by Microchip Technology Inc

  • Please alert me when PIC16F1579-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1579-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1579-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F1579-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1579-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1579-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: