Part Details for PIC16F15324T-I/SL by Microchip Technology Inc
Overview of PIC16F15324T-I/SL by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F15324T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8185
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F15324T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8350 | Buy Now |
DISTI #
PIC16F15324T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18877 In Stock |
|
$0.8100 / $0.9700 | Buy Now |
DISTI #
PIC16F15324T-I/SL
|
Avnet Americas | MCCPIC16F15324T-I/SL - Tape and Reel (Alt: PIC16F15324T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 2600 |
|
$0.8100 / $0.9700 | Buy Now |
DISTI #
579-PIC16F15324TI/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 24777 |
|
$0.8100 / $0.9700 | Buy Now |
DISTI #
PIC16F15324T-I/SL
|
Microchip Technology Inc | 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C, Projected EOL: 2044-02-15 RoHS: Compliant pbFree: Yes | 83700 |
|
$0.7000 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 14-SOIC - T&R. RoHS: Compliant |
2350 In Stock 83200 Factory Stock |
|
$0.7380 / $0.8610 | Buy Now |
DISTI #
66326317
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2302 | Americas - 2250 |
|
$1.0561 / $1.1153 | Buy Now |
|
Ameya Holding Limited | 86300 |
|
RFQ | ||
|
NAC | 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 67600 |
|
$0.8500 / $1.0500 | Buy Now |
Part Details for PIC16F15324T-I/SL
PIC16F15324T-I/SL CAD Models
PIC16F15324T-I/SL Part Data Attributes
|
PIC16F15324T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15324T-I/SL
Microchip Technology Inc
IC MCU 8BIT 7KB FLASH 14SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15324T-I/SL
This table gives cross-reference parts and alternative options found for PIC16F15324T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15324T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15324-I/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F15324T-I/SL vs PIC16F15324-I/SLVAO |
PIC16LF15324T-E/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F15324T-I/SL vs PIC16LF15324T-E/SL |
PIC16F15324T-E/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F15324T-I/SL vs PIC16F15324T-E/SL |
PIC16F15324-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F15324T-I/SL vs PIC16F15324-E/SLVAO |