-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5KB, 256B RAM, 4XPWMS, COMPARA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8160
|
Newark | Mcu, 8Bit, 32Mhz, Dip-8, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Dip, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip PIC16F15313-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 435 |
|
$0.6920 | Buy Now |
DISTI #
PIC16F15313-I/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
445 In Stock |
|
$0.8500 / $1.0200 | Buy Now |
DISTI #
23AC8160
|
Avnet Americas | MCU 8-Bit PIC16F15313 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Bulk (Alt: 23AC8160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 6 Days Container: Bulk | 435 Partner Stock |
|
$0.8840 / $1.0500 | Buy Now |
DISTI #
PIC16F15313-I/P
|
Avnet Americas | MCU 8-Bit PIC16F15313 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC16F15313-I/P) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 / $1.0200 | Buy Now |
DISTI #
579-PIC16F15313-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C RoHS: Compliant | 736 |
|
$0.8500 / $1.0200 | Buy Now |
DISTI #
V99:2348_17053669
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2249 | Americas - 810 |
|
$0.9138 | Buy Now |
DISTI #
PIC16F15313-I/P
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-04-03 RoHS: Compliant pbFree: Yes |
2155 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant |
1260 In Stock 2100 Factory Stock |
|
$0.7870 / $0.9530 | Buy Now |
DISTI #
63488928
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2238 | Americas - 1260 |
|
$1.0387 / $1.2389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15313-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15313-I/P
Microchip Technology Inc
3.5KB, 256B RAM, 4XPWMS, COMPARA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 51 Weeks, 6 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |